CAP TANT 47UF 6.3V 10% RADIAL - T350F476K006AT - Capacitors
| Digi-Key Part Number | 399-3577-ND |
1 10 100 1000 5000 10000 |
1.04000 .89400 .70030 .44700 .41720 .38740 |
Extended Price
1.04 8.94 70.03 447.00 2086.00 3874.00 |
| Manufacturer Part Number | T350F476K006AT | |||
| Description | CAP TANT 47UF 6.3V 10% RADIAL | |||
| Quantity Available | 1452 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350F476K006AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.1" (2.54mm) |
| ESR (Equivalent Series Resistance) | 2.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350F476K006AT T350F476K006AT 399 3577 ND 3993577ND 399-3577 |
T350F476K006AT Specification Sheet
CAP TANT 47UF 6.3V 10% RADIAL - T350F476K006AT (399-3577-ND) - Capacitors
Related partsCAP TANT 47UF 6.3V 10% RADIAL - T350F476K006AT
Order 'cap tant 47uf 6.3v 10% radial - T350F476K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3577-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - T356A475K006AS
Order 'cap tant 4.7uf 6.3v 10% radial - T356A475K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1302-ND.
CAP TANT 47UF 6.3V 10% RADIAL - T356F476K006AS
Order 'cap tant 47uf 6.3v 10% radial - T356F476K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1308-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - T350A475K006AS
Order 'cap tant 4.7uf 6.3v 10% radial - T350A475K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1377-ND.
CAP TANT 47UF 6.3V 10% RADIAL - T350F476K006AS
Order 'cap tant 47uf 6.3v 10% radial - T350F476K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1383-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - T350A475K006AT
Order 'cap tant 4.7uf 6.3v 10% radial - T350A475K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3543-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - T356A475K006AT
Order 'cap tant 4.7uf 6.3v 10% radial - T356A475K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3618-ND.
CAP TANT 47UF 6.3V 10% RADIAL - T356F476K006AT
Order 'cap tant 47uf 6.3v 10% radial - T356F476K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3652-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - 199D475X96R3A1V1E3
Order 'cap tant 4.7uf 6.3v 10% radial - 199D475X96R3A1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D475X96R3A1V1E3-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - 199D475X96R3A2V1E3
Order 'cap tant 4.7uf 6.3v 10% radial - 199D475X96R3A2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D475X96R3A2V1E3-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - 199D475X96R3AXV1E3
Order 'cap tant 4.7uf 6.3v 10% radial - 199D475X96R3AXV1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D475X96R3AXV1E3-ND.
CAP TANT 47UF 6.3V 10% RADIAL - 199D476X96R3D1V1E3
Order 'cap tant 47uf 6.3v 10% radial - 199D476X96R3D1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D476X96R3D1V1E3-ND.
CAP TANT 47UF 6.3V 10% RADIAL - 199D476X96R3D2B1E3
Order 'cap tant 47uf 6.3v 10% radial - 199D476X96R3D2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D476X96R3D2B1E3-ND.
CAP TANT 47UF 6.3V 10% RADIAL - 199D476X96R3D2V1E3
Order 'cap tant 47uf 6.3v 10% radial - 199D476X96R3D2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D476X96R3D2V1E3-ND.
CAP TANT 47UF 6.3V 10% RADIAL - 199D476X96R3D6B1E3
Order 'cap tant 47uf 6.3v 10% radial - 199D476X96R3D6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D476X96R3D6B1E3-ND.
Options for
Send this link via E-Mail
Help With This Screen
