Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 33UF 10V 10% RAD - T350F336K010AT

Digi-Key Part Number 399-3576-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
1.03000
.88200
.69090
.44100
.41160
.38220
Extended Price
1.03
8.82
69.09
441.00
2058.00
3822.00
Manufacturer Part NumberT350F336K010AT
DescriptionCAPACITOR TANT 33UF 10V 10% RAD
Quantity Available 1665
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT350F336K010AT
VendorKemet
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance33.000 µF [Typ]
Capacitance Tolerance±10%
Voltage10.000 VDC [Max]
Equivalent Series Resistance (ESR)2.100 Ohms [Max]
Operating Temperature-55 °C [Min]
Operating Temperature85 °C [Max]
Lead Spacing2.540 mm [Typ]
Diameter6.0000 mm [Typ]
Height9.900 mm [Max]
PackagingBulk
Dissipation Factor6.00 % [Max]
Leakage Current2.600 µA [Max]
Capacitor TypeGeneral Purpose
Manufacturer Size CodeF
Dielectric Material & StructureSolid Tantalum
ShapeOval
D6.000 mm [Typ]
H9.900 mm [Typ]
LS2.54 mm [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T350F336K010AT
T350F336K010AT
399 3576 ND
3993576ND
399-3576

T350F336K010AT Specification Sheet

Image of CAPACITOR TANT 33UF 10V 10% RAD - T350F336K010AT

CAPACITOR TANT 33UF 10V 10% RAD - T350F336K010AT (399-3576-ND)

Related parts:
CAPACITOR TANT 33UF 10V 10% RAD - T350F336K010AT
 Order 'capacitor tant 33uf 10v 10% rad - T350F336K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3576-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T356A335K010AS
 Order 'capacitor tant 3.3uf 10v 10% rad - T356A335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1313-ND.
CAPACITOR TANT 33UF 10V 10% RAD - T356F336K010AS
 Order 'capacitor tant 33uf 10v 10% rad - T356F336K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1319-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T350A335K010AS
 Order 'capacitor tant 3.3uf 10v 10% rad - T350A335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1388-ND.
CAPACITOR TANT 33UF 10V 10% RAD - T350F336K010AS
 Order 'capacitor tant 33uf 10v 10% rad - T350F336K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1394-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T350A335K010AT
 Order 'capacitor tant 3.3uf 10v 10% rad - T350A335K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3540-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T356A335K010AT
 Order 'capacitor tant 3.3uf 10v 10% rad - T356A335K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3615-ND.
CAPACITOR TANT 33UF 10V 10% RAD - T356F336K010AT
 Order 'capacitor tant 33uf 10v 10% rad - T356F336K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3651-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - TAP335K010BRS
 Order 'capacitor tant 3.3uf 10v 10% rad - TAP335K010BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K010BRS-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - TAP335K010CCS
 Order 'capacitor tant 3.3uf 10v 10% rad - TAP335K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K010CCS-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - TAP335K010CRS
 Order 'capacitor tant 3.3uf 10v 10% rad - TAP335K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K010CRS-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - TAP335K010CRW
 Order 'capacitor tant 3.3uf 10v 10% rad - TAP335K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K010CRW-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - TAP335K010SRW
 Order 'capacitor tant 3.3uf 10v 10% rad - TAP335K010SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K010SRW-ND.
CAPACITOR TANT 33UF 10V 10% RAD - TAP336K010BRS
 Order 'capacitor tant 33uf 10v 10% rad - TAP336K010BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP336K010BRS-ND.
CAPACITOR TANT 33UF 10V 10% RAD - TAP336K010BRW
 Order 'capacitor tant 33uf 10v 10% rad - TAP336K010BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP336K010BRW-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 33UF 10V 10% RAD - T350F336K010AS Next: CAPACITOR TANT 33UF 10V 10% RAD - T356F336K010AS