CAP TANT 33UF 6.3V 10% RADIAL - T350E336K006AT
| Digi-Key Part Number | 399-3571-ND |
1 10 100 1000 5000 10000 |
.83000 .71400 .55930 .35700 .33320 .30940 |
Extended Price
0.83 7.14 55.93 357.00 1666.00 3094.00 |
| Manufacturer Part Number | T350E336K006AT | |||
| Description | CAP TANT 33UF 6.3V 10% RADIAL | |||
| Quantity Available | 377 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350E336K006AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 33.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 6.300 VDC [Max] |
| Equivalent Series Resistance (ESR) | 3.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Diameter | 5.5000 mm [Typ] |
| Height | 8.900 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 1.600 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | E |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 5.500 mm [Typ] |
| H | 8.900 mm [Typ] |
| LS | 2.54 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350E336K006AT T350E336K006AT 399 3571 ND 3993571ND 399-3571 |
T350E336K006AT Specification Sheet
CAP TANT 33UF 6.3V 10% RADIAL - T350E336K006AT (399-3571-ND)
Related parts :CAP CER .33UF 50V X7R 10% RADIAL - MR065C334KAA
Order 'cap cer .33uf 50v x7r 10% radial - MR065C334KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065C334KAA-ND.
CAP CER .33UF 50V X7R 10% RADIAL - MR065C334KAATR2
Order 'cap cer .33uf 50v x7r 10% radial - MR065C334KAATR2' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065C334KAATR2-ND.
CAP CER 3.3UF 50V X7R 10% RADIAL - MR075C335KAA
Order 'cap cer 3.3uf 50v x7r 10% radial - MR075C335KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR075C335KAA-ND.
CAP CER 3.3UF 50V X7R 10% RADIAL - MR085C335KAA
Order 'cap cer 3.3uf 50v x7r 10% radial - MR085C335KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR085C335KAA-ND.
CAP TANT 33UF 6.3V 10% RADIAL - T350E336K006AT
Order 'cap tant 33uf 6.3v 10% radial - T350E336K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3571-ND.
CAP TANT 33UF 6.3V 10% RADIAL - T356E336K006AS
Order 'cap tant 33uf 6.3v 10% radial - T356E336K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1307-ND.
CAP TANT 33UF 6.3V 10% RADIAL - T350E336K006AS
Order 'cap tant 33uf 6.3v 10% radial - T350E336K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1382-ND.
CAP TANT 33UF 6.3V 10% RADIAL - T356E336K006AT
Order 'cap tant 33uf 6.3v 10% radial - T356E336K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3646-ND.
CAP TANT 3.3UF 6.3V 10% AXIAL - T322A335K006AS
Order 'cap tant 3.3uf 6.3v 10% axial - T322A335K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1452-ND.
CAP TANT 33UF 6.3V 10% AXIAL - T322C336K006AS
Order 'cap tant 33uf 6.3v 10% axial - T322C336K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1458-ND.
CAP TANT 3.3UF 6.3V 10% AXIAL - T322A335K006AT
Order 'cap tant 3.3uf 6.3v 10% axial - T322A335K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4528-ND.
CAP TANT 3.3UF 25V 10% SMD - T495C335K025ATE750
Order 'cap tant 3.3uf 25v 10% smd - T495C335K025ATE750' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4648-1-ND.
CAP TANT 3.3UF 25V 10% SMD - T495C335K025ATE750
Order 'cap tant 3.3uf 25v 10% smd - T495C335K025ATE750' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4648-2-ND.
CAP TANT 33UF 16V 10% SMD - T495D336K016ATE150
Order 'cap tant 33uf 16v 10% smd - T495D336K016ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4702-1-ND.
CAP TANT 33UF 16V 10% SMD - T495D336K016ATE150
Order 'cap tant 33uf 16v 10% smd - T495D336K016ATE150' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4702-2-ND.
Send this link via E-Mail
Help With This Screen