CAPACITOR TANT 15UF 10V 10% RAD - T350E156K010AT
| Digi-Key Part Number | 399-3567-ND |
1 10 100 1000 5000 10000 |
.78000 .67200 .52640 .33600 .31360 .29120 |
Extended Price
0.78 6.72 52.64 336.00 1568.00 2912.00 |
| Manufacturer Part Number | T350E156K010AT | |||
| Description | CAPACITOR TANT 15UF 10V 10% RAD | |||
| Quantity Available | 1092 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350E156K010AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 15.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 3.700 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Diameter | 5.5000 mm [Typ] |
| Height | 8.900 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 1.200 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | E |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 5.500 mm [Typ] |
| H | 8.900 mm [Typ] |
| LS | 2.54 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350E156K010AT T350E156K010AT 399 3567 ND 3993567ND 399-3567 |
T350E156K010AT Specification Sheet
CAPACITOR TANT 15UF 10V 10% RAD - T350E156K010AT (399-3567-ND)
Related parts:CAPACITOR TANT 15UF 10V 10% RAD - T350E156K010AT
Order 'capacitor tant 15uf 10v 10% rad - T350E156K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3567-ND.
CAPACITOR TANT 15UF 10V 10% RAD - T356E156K010AS
Order 'capacitor tant 15uf 10v 10% rad - T356E156K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1317-ND.
CAPACITOR TANT 15UF 10V 10% RAD - T350E156K010AS
Order 'capacitor tant 15uf 10v 10% rad - T350E156K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1392-ND.
CAPACITOR TANT 15UF 10V 10% RAD - T356E156K010AT
Order 'capacitor tant 15uf 10v 10% rad - T356E156K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3642-ND.
CAPACITOR TANT 15UF 10V 10% RAD - TAP156K010CCS
Order 'capacitor tant 15uf 10v 10% rad - TAP156K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K010CCS-ND.
CAPACITOR TANT 15UF 10V 10% RAD - TAP156K010HSB
Order 'capacitor tant 15uf 10v 10% rad - TAP156K010HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K010HSB-ND.
CAPACITOR TANT 2.2UF 10V 10% RAD - T356A225K010AS
Order 'capacitor tant 2.2uf 10v 10% rad - T356A225K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1312-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T356A335K010AS
Order 'capacitor tant 3.3uf 10v 10% rad - T356A335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1313-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - T356A475K010AS
Order 'capacitor tant 4.7uf 10v 10% rad - T356A475K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1314-ND.
CAPACITOR TANT 6.8UF 10V 10% RAD - T356B685K010AS
Order 'capacitor tant 6.8uf 10v 10% rad - T356B685K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1315-ND.
CAPACITOR TANT 10UF 10V 10% RAD - T356C106K010AS
Order 'capacitor tant 10uf 10v 10% rad - T356C106K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1316-ND.
CAPACITOR TANT 22UF 10V 10% RAD - T356E226K010AS
Order 'capacitor tant 22uf 10v 10% rad - T356E226K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1318-ND.
CAPACITOR TANT 33UF 10V 10% RAD - T356F336K010AS
Order 'capacitor tant 33uf 10v 10% rad - T356F336K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1319-ND.
CAPACITOR TANT 47UF 10V 10% RAD - T356H476K010AS
Order 'capacitor tant 47uf 10v 10% rad - T356H476K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1320-ND.
CAPACITOR TANT 68UF 10V 10% RAD - T356H686K010AS
Order 'capacitor tant 68uf 10v 10% rad - T356H686K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1321-ND.
Send this link via E-Mail
Help With This Screen