Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8607
PLUG HOLE NYLON 1.00" DIA - 8607
| Digi-Key Part Number | 8607K-ND |
100 |
.25200 |
Extended Price
25.20 |
| Manufacturer Part Number | 8607 | |||
| Description | PLUG HOLE NYLON 1.00" DIA | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8607 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Flange Diameter | 1.203" (30.6mm) |
| Hole Diameter | 1.000" (25.4mm) |
| Material | Nylon, Matte Finish |
| Panel Thickness | 0.125" (3.2mm) |
| Type | Body Plug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8607 8607 8607K ND 8607KND 8607K |
8607 Specification Sheet
PLUG HOLE NYLON 1.00" DIA - 8607 (8607K-ND)
Related parts Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8607Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8607
Order 'plug hole nylon 1.00" dia - 8607' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8607K-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8600
Order 'plug hole nylon .250" dia - 8600' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8600K-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8601
Order 'plug hole nylon .312" dia - 8601' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8601K-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8602
Order 'plug hole nylon .375" dia - 8602' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8602K-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8603
Order 'plug hole nylon .500" dia - 8603' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8603K-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8604
Order 'plug hole nylon .625" dia - 8604' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8604K-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8605
Order 'plug hole nylon .750" dia - 8605' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8605K-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8606
Order 'plug hole nylon .875" dia - 8606' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8606K-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8608
Order 'plug hole nylon 1.125" dia - 8608' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8608K-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8609
Order 'plug hole nylon 1.250" dia - 8609' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8609K-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8610
Order 'plug hole nylon 1.375" dia - 8610' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8610K-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8611
Order 'plug hole nylon 1.500" dia - 8611' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8611K-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug, Vented Keystone Electronics 8613
Order 'plug vent nylon 1.00" dia - 8613' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8613K-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug, Vented Keystone Electronics 8612
Order 'plug vent nylon .875" dia - 8612' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8612K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8496
Order 'bushing split nylon 1.00" dia - 8496' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8496K-ND.
Options for Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8607
Send this link via E-Mail
Help With This Screen
