CAPACITOR TANT 10UF 25V 10% RAD - T350E106K025AT - Capacitors
| Digi-Key Part Number | 399-3565-ND |
1 10 100 1000 5000 10000 |
.93000 .79800 .62510 .39900 .37240 .34580 |
Extended Price
0.93 7.98 62.51 399.00 1862.00 3458.00 |
| Manufacturer Part Number | T350E106K025AT | |||
| Description | CAPACITOR TANT 10UF 25V 10% RAD | |||
| Quantity Available | 4528 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350E106K025AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 25.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 2.500 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Diameter | 5.5000 mm [Typ] |
| Height | 8.900 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 2.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | E |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 5.500 mm [Typ] |
| H | 8.900 mm [Typ] |
| LS | 2.54 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350E106K025AT T350E106K025AT 399 3565 ND 3993565ND 399-3565 |
T350E106K025AT Specification Sheet
CAPACITOR TANT 10UF 25V 10% RAD - T350E106K025AT (399-3565-ND) - Capacitors
Related parts Capacitors:CAPACITOR TANT 10UF 25V 10% RAD - T350E106K025AT
Order 'capacitor tant 10uf 25v 10% rad - T350E106K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3565-ND.
CAPACITOR TANT 1.0UF 25V 10% RAD - T356A105K025AS
Order 'capacitor tant 1.0uf 25v 10% rad - T356A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1337-ND.
CAPACITOR TANT 10UF 25V 10% RAD - T356E106K025AS
Order 'capacitor tant 10uf 25v 10% rad - T356E106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1343-ND.
CAPACITOR TANT 1.0UF 25V 10% RAD - T350A105K025AS
Order 'capacitor tant 1.0uf 25v 10% rad - T350A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1412-ND.
CAPACITOR TANT 10UF 25V 10% RAD - T350E106K025AS
Order 'capacitor tant 10uf 25v 10% rad - T350E106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1418-ND.
CAPACITOR TANT 1.0UF 25V 10% RAD - T350A105K025AT
Order 'capacitor tant 1.0uf 25v 10% rad - T350A105K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3528-ND.
CAPACITOR TANT 1.0UF 25V 10% RAD - T356A105K025AT
Order 'capacitor tant 1.0uf 25v 10% rad - T356A105K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3603-ND.
CAPACITOR TANT 10UF 25V 10% RAD - T356E106K025AT
Order 'capacitor tant 10uf 25v 10% rad - T356E106K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3640-ND.
CAPACITOR TANT 10UF 25V 10% RAD - TAP106K025BRS
Order 'capacitor tant 10uf 25v 10% rad - TAP106K025BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K025BRS-ND.
CAPACITOR TANT 10UF 25V 10% RAD - TAP106K025BRW
Order 'capacitor tant 10uf 25v 10% rad - TAP106K025BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K025BRW-ND.
CAPACITOR TANT 10UF 25V 10% RAD - TAP106K025DTS
Order 'capacitor tant 10uf 25v 10% rad - TAP106K025DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K025DTS-ND.
CAPACITOR TANT 10UF 25V 10% RAD - TAP106K025DTW
Order 'capacitor tant 10uf 25v 10% rad - TAP106K025DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K025DTW-ND.
CAPACITOR TANT 10UF 25V 10% RAD - TAP106K025FCS
Order 'capacitor tant 10uf 25v 10% rad - TAP106K025FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K025FCS-ND.
CAPACITOR TANT 10UF 25V 10% RAD - TAP106K025GSB
Order 'capacitor tant 10uf 25v 10% rad - TAP106K025GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K025GSB-ND.
CAPACITOR TANT 10UF 25V 10% RAD - TAP106K025HSB
Order 'capacitor tant 10uf 25v 10% rad - TAP106K025HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K025HSB-ND.
Send this link via E-Mail
Help With This Screen