CAPACITOR TANT 10UF 20V 10% RAD - T350E106K020AT
| Digi-Key Part Number | 399-3564-ND |
1 10 100 1000 5000 10000 |
.88000 .75600 .59220 .37800 .35280 .32760 |
Extended Price
0.88 7.56 59.22 378.00 1764.00 3276.00 |
| Manufacturer Part Number | T350E106K020AT | |||
| Description | CAPACITOR TANT 10UF 20V 10% RAD | |||
| Quantity Available | 1525 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350E106K020AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 20.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 2.900 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Diameter | 5.5000 mm [Typ] |
| Height | 8.900 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 1.600 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | E |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 5.500 mm [Typ] |
| H | 8.900 mm [Typ] |
| LS | 2.54 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350E106K020AT T350E106K020AT 399 3564 ND 3993564ND 399-3564 |
T350E106K020AT Specification Sheet
CAPACITOR TANT 10UF 20V 10% RAD - T350E106K020AT (399-3564-ND)
Related parts:CAPACITOR TANT 10UF 20V 10% RAD - T350E106K020AT
Order 'capacitor tant 10uf 20v 10% rad - T350E106K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3564-ND.
CAPACITOR TANT 10UF 20V 10% RAD - T356E106K020AS
Order 'capacitor tant 10uf 20v 10% rad - T356E106K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1335-ND.
CAPACITOR TANT 10UF 20V 10% RAD - T350E106K020AS
Order 'capacitor tant 10uf 20v 10% rad - T350E106K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1410-ND.
CAPACITOR TANT 10UF 20V 10% RAD - T356E106K020AT
Order 'capacitor tant 10uf 20v 10% rad - T356E106K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3639-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020CCS
Order 'capacitor tant 10uf 20v 10% rad - TAP106K020CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020CCS-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020CRW
Order 'capacitor tant 10uf 20v 10% rad - TAP106K020CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020CRW-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020DTW
Order 'capacitor tant 10uf 20v 10% rad - TAP106K020DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020DTW-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020FCS
Order 'capacitor tant 10uf 20v 10% rad - TAP106K020FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020FCS-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020GSB
Order 'capacitor tant 10uf 20v 10% rad - TAP106K020GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020GSB-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020HSB
Order 'capacitor tant 10uf 20v 10% rad - TAP106K020HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020HSB-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020SRW
Order 'capacitor tant 10uf 20v 10% rad - TAP106K020SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020SRW-ND.
CAPACITOR TANT 10UF 10V 10% RAD - T356C106K010AS
Order 'capacitor tant 10uf 10v 10% rad - T356C106K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1316-ND.
CAPACITOR TANT 10UF 16V 10% RAD - T356E106K016AS
Order 'capacitor tant 10uf 16v 10% rad - T356E106K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1328-ND.
CAPACITOR TANT 100UF 20V 10% RAD - T356M107K020AS
Order 'capacitor tant 100uf 20v 10% rad - T356M107K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1336-ND.
CAPACITOR TANT 1.0UF 25V 10% RAD - T356A105K025AS
Order 'capacitor tant 1.0uf 25v 10% rad - T356A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1337-ND.
Send this link via E-Mail
Help With This Screen