CAPACITOR TANT 3.3UF 35V 10% RAD - T350D335K035AT
| Digi-Key Part Number | 399-3562-ND |
1 10 100 1000 5000 10000 |
.74000 .63000 .49350 .31500 .29400 .27300 |
Extended Price
0.74 6.30 49.35 315.00 1470.00 2730.00 |
| Manufacturer Part Number | T350D335K035AT | |||
| Description | CAPACITOR TANT 3.3UF 35V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350D335K035AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 3.300 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 35.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 4.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Diameter | 5.0000 mm [Typ] |
| Height | 8.600 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 5.00 % [Max] |
| Leakage Current | 0.900 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | D |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 5.000 mm [Typ] |
| H | 8.600 mm [Typ] |
| LS | 2.54 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350D335K035AT T350D335K035AT 399 3562 ND 3993562ND 399-3562 |
T350D335K035AT Specification Sheet
CAPACITOR TANT 3.3UF 35V 10% RAD - T350D335K035AT (399-3562-ND)
Related parts:CAPACITOR TANT 3.3UF 35V 10% RAD - T350D335K035AT
Order 'capacitor tant 3.3uf 35v 10% rad - T350D335K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3562-ND.
CAPACITOR TANT .10UF 35V 10% RAD - T356A104K035AS
Order 'capacitor tant .10uf 35v 10% rad - T356A104K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1348-ND.
CAPACITOR TANT .15UF 35V 10% RAD - T356A154K035AS
Order 'capacitor tant .15uf 35v 10% rad - T356A154K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1349-ND.
CAPACITOR TANT .22UF 35V 10% RAD - T356A224K035AS
Order 'capacitor tant .22uf 35v 10% rad - T356A224K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1350-ND.
CAPACITOR TANT .33UF 35V 10% RAD - T356A334K035AS
Order 'capacitor tant .33uf 35v 10% rad - T356A334K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1351-ND.
CAPACITOR TANT .47UF 35V 10% RAD - T356A474K035AS
Order 'capacitor tant .47uf 35v 10% rad - T356A474K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1352-ND.
CAPACITOR TANT .68UF 35V 10% RAD - T356A684K035AS
Order 'capacitor tant .68uf 35v 10% rad - T356A684K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1353-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T356A105K035AS
Order 'capacitor tant 1.0uf 35v 10% rad - T356A105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1354-ND.
CAPACITOR TANT 1.5UF 35V 10% RAD - T356B155K035AS
Order 'capacitor tant 1.5uf 35v 10% rad - T356B155K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1355-ND.
CAPACITOR TANT 2.2UF 35V 10% RAD - T356C225K035AS
Order 'capacitor tant 2.2uf 35v 10% rad - T356C225K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1356-ND.
CAPACITOR TANT 3.3UF 35V 10% RAD - T356D335K035AS
Order 'capacitor tant 3.3uf 35v 10% rad - T356D335K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1357-ND.
CAPACITOR TANT 4.7UF 35V 10% RAD - T356E475K035AS
Order 'capacitor tant 4.7uf 35v 10% rad - T356E475K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1358-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - T356F685K035AS
Order 'capacitor tant 6.8uf 35v 10% rad - T356F685K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1359-ND.
CAPACITOR TANT 10UF 35V 10% RAD - T356G106K035AS
Order 'capacitor tant 10uf 35v 10% rad - T356G106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1360-ND.
CAPACITOR TANT 15UF 35V 10% RAD - T356J156K035AS
Order 'capacitor tant 15uf 35v 10% rad - T356J156K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1361-ND.
Send this link via E-Mail
Help With This Screen