RES 549K OHM 1/8W .1% SMD 0805 - RT0805BRE07549KL
| Digi-Key Part Number | RT0805BRE07549KL-ND |
5000 |
.20200 |
Extended Price
1010.00 |
| Manufacturer Part Number | RT0805BRE07549KL | |||
| Description | RES 549K OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805BRE07549KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 549K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805BRE07549KL RT0805BRE07549KL |
RT0805BRE07549KL Specification Sheet
RES 549K OHM 1/8W .1% SMD 0805 - RT0805BRE07549KL (RT0805BRE07549KL-ND)
Related parts:RES 5.49K OHM 1/8W .25% SMD 0805 - 9T08052A5491CAHFT
Order 'res 5.49k ohm 1/8w .25% smd 0805 - 9T08052A5491CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5491CAHFT-ND.
RES 5.49K OHM 1/8W .25% SMD 0805 - 9T08052A5491CBHFT
Order 'res 5.49k ohm 1/8w .25% smd 0805 - 9T08052A5491CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5491CBHFT-ND.
RES 5.49K OHM 1/8W .5% SMD 0805 - 9T08052A5491DAHFT
Order 'res 5.49k ohm 1/8w .5% smd 0805 - 9T08052A5491DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5491DAHFT-ND.
RES 5.49K OHM 1/8W .5% SMD 0805 - 9T08052A5491DBHFT
Order 'res 5.49k ohm 1/8w .5% smd 0805 - 9T08052A5491DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5491DBHFT-ND.
RES 54.9K OHM 1/8W .25% SMD 0805 - 9T08052A5492CAHFT
Order 'res 54.9k ohm 1/8w .25% smd 0805 - 9T08052A5492CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5492CAHFT-ND.
RES 54.9K OHM 1/8W .25% SMD 0805 - 9T08052A5492CBHFT
Order 'res 54.9k ohm 1/8w .25% smd 0805 - 9T08052A5492CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5492CBHFT-ND.
RES 54.9K OHM 1/8W .5% SMD 0805 - 9T08052A5492DAHFT
Order 'res 54.9k ohm 1/8w .5% smd 0805 - 9T08052A5492DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5492DAHFT-ND.
RES 54.9K OHM 1/8W .5% SMD 0805 - 9T08052A5492DBHFT
Order 'res 54.9k ohm 1/8w .5% smd 0805 - 9T08052A5492DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5492DBHFT-ND.
RES 549K OHM 1/8W .25% SMD 0805 - 9T08052A5493CAHFT
Order 'res 549k ohm 1/8w .25% smd 0805 - 9T08052A5493CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5493CAHFT-ND.
RES 549K OHM 1/8W .25% SMD 0805 - 9T08052A5493CBHFT
Order 'res 549k ohm 1/8w .25% smd 0805 - 9T08052A5493CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5493CBHFT-ND.
RES 549K OHM 1/8W .5% SMD 0805 - 9T08052A5493DAHFT
Order 'res 549k ohm 1/8w .5% smd 0805 - 9T08052A5493DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5493DAHFT-ND.
RES 549K OHM 1/8W .5% SMD 0805 - 9T08052A5493DBHFT
Order 'res 549k ohm 1/8w .5% smd 0805 - 9T08052A5493DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5493DBHFT-ND.
RES 549K OHM 1/8W .25% SMD 0805 - RT0805CRD07549KL
Order 'res 549k ohm 1/8w .25% smd 0805 - RT0805CRD07549KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07549KL-ND.
RES 54.9K OHM 1/8W .25% SMD 0805 - RT0805CRD0754K9L
Order 'res 54.9k ohm 1/8w .25% smd 0805 - RT0805CRD0754K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0754K9L-ND.
RES 5.49K OHM 1/8W .25% SMD 0805 - RT0805CRD075K49L
Order 'res 5.49k ohm 1/8w .25% smd 0805 - RT0805CRD075K49L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD075K49L-ND.
Send this link via E-Mail
Help With This Screen