RES 536K OHM 1/8W .1% SMD 0805 - RT0805BRE07536KL
| Digi-Key Part Number | RT0805BRE07536KL-ND |
5000 |
.20200 |
Extended Price
1010.00 |
| Manufacturer Part Number | RT0805BRE07536KL | |||
| Description | RES 536K OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805BRE07536KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 536K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805BRE07536KL RT0805BRE07536KL |
RT0805BRE07536KL Specification Sheet
RES 536K OHM 1/8W .1% SMD 0805 - RT0805BRE07536KL (RT0805BRE07536KL-ND)
Related parts :RES 5.36K OHM 1/8W .25% SMD 0805 - 9T08052A5361CAHFT
Order 'res 5.36k ohm 1/8w .25% smd 0805 - 9T08052A5361CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5361CAHFT-ND.
RES 5.36K OHM 1/8W .25% SMD 0805 - 9T08052A5361CBHFT
Order 'res 5.36k ohm 1/8w .25% smd 0805 - 9T08052A5361CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5361CBHFT-ND.
RES 5.36K OHM 1/8W .5% SMD 0805 - 9T08052A5361DAHFT
Order 'res 5.36k ohm 1/8w .5% smd 0805 - 9T08052A5361DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5361DAHFT-ND.
RES 5.36K OHM 1/8W .5% SMD 0805 - 9T08052A5361DBHFT
Order 'res 5.36k ohm 1/8w .5% smd 0805 - 9T08052A5361DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5361DBHFT-ND.
RES 53.6K OHM 1/8W .25% SMD 0805 - 9T08052A5362CAHFT
Order 'res 53.6k ohm 1/8w .25% smd 0805 - 9T08052A5362CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5362CAHFT-ND.
RES 53.6K OHM 1/8W .25% SMD 0805 - 9T08052A5362CBHFT
Order 'res 53.6k ohm 1/8w .25% smd 0805 - 9T08052A5362CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5362CBHFT-ND.
RES 53.6K OHM 1/8W .5% SMD 0805 - 9T08052A5362DAHFT
Order 'res 53.6k ohm 1/8w .5% smd 0805 - 9T08052A5362DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5362DAHFT-ND.
RES 53.6K OHM 1/8W .5% SMD 0805 - 9T08052A5362DBHFT
Order 'res 53.6k ohm 1/8w .5% smd 0805 - 9T08052A5362DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5362DBHFT-ND.
RES 536K OHM 1/8W .25% SMD 0805 - 9T08052A5363CAHFT
Order 'res 536k ohm 1/8w .25% smd 0805 - 9T08052A5363CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5363CAHFT-ND.
RES 536K OHM 1/8W .25% SMD 0805 - 9T08052A5363CBHFT
Order 'res 536k ohm 1/8w .25% smd 0805 - 9T08052A5363CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5363CBHFT-ND.
RES 536K OHM 1/8W .5% SMD 0805 - 9T08052A5363DAHFT
Order 'res 536k ohm 1/8w .5% smd 0805 - 9T08052A5363DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5363DAHFT-ND.
RES 536K OHM 1/8W .5% SMD 0805 - 9T08052A5363DBHFT
Order 'res 536k ohm 1/8w .5% smd 0805 - 9T08052A5363DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5363DBHFT-ND.
RES 53.6K OHM 1/8W .1% SMD 0805 - RT0805BRE0753K6L
Order 'res 53.6k ohm 1/8w .1% smd 0805 - RT0805BRE0753K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRE0753K6L-ND.
RES 5.36K OHM 1/8W .1% SMD 0805 - RT0805BRE075K36L
Order 'res 5.36k ohm 1/8w .1% smd 0805 - RT0805BRE075K36L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRE075K36L-ND.
RES 536K OHM 1/8W .25% SMD 0805 - RT0805CRD07536KL
Order 'res 536k ohm 1/8w .25% smd 0805 - RT0805CRD07536KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07536KL-ND.
Send this link via E-Mail
Help With This Screen