CAPACITOR TANT 6.8UF 16V 10% RAD - T350C685K016AT
| Digi-Key Part Number | 399-3560-ND |
1 10 100 1000 5000 10000 |
.69000 .58800 .46060 .29400 .27440 .25480 |
Extended Price
0.69 5.88 46.06 294.00 1372.00 2548.00 |
| Manufacturer Part Number | T350C685K016AT | |||
| Description | CAPACITOR TANT 6.8UF 16V 10% RAD | |||
| Quantity Available | 453 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350C685K016AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 6.800 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 4.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Diameter | 5.0000 mm [Typ] |
| Height | 8.400 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 5.00 % [Max] |
| Leakage Current | 0.900 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | C |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 5.000 mm [Typ] |
| H | 8.400 mm [Typ] |
| LS | 2.54 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350C685K016AT T350C685K016AT 399 3560 ND 3993560ND 399-3560 |
T350C685K016AT Specification Sheet
CAPACITOR TANT 6.8UF 16V 10% RAD - T350C685K016AT (399-3560-ND)
Related parts:CAPACITOR TANT 6.8UF 16V 10% RAD - T350C685K016AT
Order 'capacitor tant 6.8uf 16v 10% rad - T350C685K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3560-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - T356A155K016AS
Order 'capacitor tant 1.5uf 16v 10% rad - T356A155K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1323-ND.
CAPACITOR TANT 2.2UF 16V 10% RAD - T356A225K016AS
Order 'capacitor tant 2.2uf 16v 10% rad - T356A225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1324-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - T356A335K016AS
Order 'capacitor tant 3.3uf 16v 10% rad - T356A335K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1325-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - T356B475K016AS
Order 'capacitor tant 4.7uf 16v 10% rad - T356B475K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1326-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - T356C685K016AS
Order 'capacitor tant 6.8uf 16v 10% rad - T356C685K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1327-ND.
CAPACITOR TANT 10UF 16V 10% RAD - T356E106K016AS
Order 'capacitor tant 10uf 16v 10% rad - T356E106K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1328-ND.
CAPACITOR TANT 15UF 16V 10% RAD - T356E156K016AS
Order 'capacitor tant 15uf 16v 10% rad - T356E156K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1329-ND.
CAPACITOR TANT 22UF 16V 10% RAD - T356F226K016AS
Order 'capacitor tant 22uf 16v 10% rad - T356F226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1330-ND.
CAPACITOR TANT 33UF 16V 10% RAD - T356H336K016AS
Order 'capacitor tant 33uf 16v 10% rad - T356H336K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1331-ND.
CAPACITOR TANT 47UF 16V 10% RAD - T356J476K016AS
Order 'capacitor tant 47uf 16v 10% rad - T356J476K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1332-ND.
CAPACITOR TANT 68UF 16V 10% RAD - T356K686K016AS
Order 'capacitor tant 68uf 16v 10% rad - T356K686K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1333-ND.
CAPACITOR TANT 100UF 16V 10% RAD - T356L107K016AS
Order 'capacitor tant 100uf 16v 10% rad - T356L107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1334-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - T350A155K016AS
Order 'capacitor tant 1.5uf 16v 10% rad - T350A155K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1398-ND.
CAPACITOR TANT 2.2UF 16V 10% RAD - T350A225K016AS
Order 'capacitor tant 2.2uf 16v 10% rad - T350A225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1399-ND.
Send this link via E-Mail
Help With This Screen