RES 432 OHM 1/8W .1% SMD 0805 - RT0805BRE07432RL - Resistors
| Digi-Key Part Number | RT0805BRE07432RL-ND |
5000 |
.13100 |
Extended Price
655.00 |
| Manufacturer Part Number | RT0805BRE07432RL | |||
| Description | RES 432 OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805BRE07432RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 432 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805BRE07432RL RT0805BRE07432RL |
RT0805BRE07432RL Specification Sheet
RES 432 OHM 1/8W .1% SMD 0805 - RT0805BRE07432RL (RT0805BRE07432RL-ND) - Resistors
Related parts Resistors :RES 432 OHM 1/8W 1% 0805 SMD - 9C08052A4320FKHFT
Order 'res 432 ohm 1/8w 1% 0805 smd - 9C08052A4320FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-432CCT-ND.
RES 4.32 OHM 1/8W 1% 0805 SMD - 9C08052A4R32FGHFT
Order 'res 4.32 ohm 1/8w 1% 0805 smd - 9C08052A4R32FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.32CCT-ND.
RES 43.2 OHM 1/8W 1% 0805 SMD - 9C08052A43R2FKHFT
Order 'res 43.2 ohm 1/8w 1% 0805 smd - 9C08052A43R2FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43.2CCT-ND.
RES 432 OHM 1/8W 1% 0805 SMD - 9C08052A4320FKHFT
Order 'res 432 ohm 1/8w 1% 0805 smd - 9C08052A4320FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-432CDKR-ND.
RES 4.32 OHM 1/8W 1% 0805 SMD - 9C08052A4R32FGHFT
Order 'res 4.32 ohm 1/8w 1% 0805 smd - 9C08052A4R32FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.32CDKR-ND.
RES 43.2 OHM 1/8W 1% 0805 SMD - 9C08052A43R2FKHFT
Order 'res 43.2 ohm 1/8w 1% 0805 smd - 9C08052A43R2FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43.2CDKR-ND.
RES 432 OHM 1/8W 1% 0805 SMD - RC0805FR-07432RL
Order 'res 432 ohm 1/8w 1% 0805 smd - RC0805FR-07432RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-432CRCT-ND.
RES 4.32 OHM 1/8W 1% 0805 SMD - RC0805FR-074R32L
Order 'res 4.32 ohm 1/8w 1% 0805 smd - RC0805FR-074R32L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.32CRCT-ND.
RES 43.2 OHM 1/8W 1% 0805 SMD - RC0805FR-0743R2L
Order 'res 43.2 ohm 1/8w 1% 0805 smd - RC0805FR-0743R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43.2CRCT-ND.
RES 4.32 OHM 1/8W 1% 0805 SMD - RC0805FR-074R32L
Order 'res 4.32 ohm 1/8w 1% 0805 smd - RC0805FR-074R32L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.32CRDKR-ND.
RES 43.2 OHM 1/8W 1% 0805 SMD - RC0805FR-0743R2L
Order 'res 43.2 ohm 1/8w 1% 0805 smd - RC0805FR-0743R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43.2CRDKR-ND.
RES 432 OHM 1/8W 1% 0805 SMD - RC0805FR-07432RL
Order 'res 432 ohm 1/8w 1% 0805 smd - RC0805FR-07432RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-432CRDKR-ND.
RES 4.32 OHM 1/8W 1% 0805 SMD - RC0805FR-074R32L
Order 'res 4.32 ohm 1/8w 1% 0805 smd - RC0805FR-074R32L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.32CRTR-ND.
RES 43.2 OHM 1/8W 1% 0805 SMD - RC0805FR-0743R2L
Order 'res 43.2 ohm 1/8w 1% 0805 smd - RC0805FR-0743R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43.2CRTR-ND.
RES 432 OHM 1/8W 1% 0805 SMD - RC0805FR-07432RL
Order 'res 432 ohm 1/8w 1% 0805 smd - RC0805FR-07432RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-432CRTR-ND.
Send this link via E-Mail
Help With This Screen
