RES 3.48K OHM 1/8W .1% SMD 0805 - RT0805BRE073K48L - Resistors
| Digi-Key Part Number | RT0805BRE073K48L-ND |
5000 |
.13100 |
Extended Price
655.00 |
| Manufacturer Part Number | RT0805BRE073K48L | |||
| Description | RES 3.48K OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805BRE073K48L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 3.48K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805BRE073K48L RT0805BRE073K48L |
RT0805BRE073K48L Specification Sheet
RES 3.48K OHM 1/8W .1% SMD 0805 - RT0805BRE073K48L (RT0805BRE073K48L-ND) - Resistors
Related parts Resistors :RES 3.48K OHM 1/8W 1% 0805 SMD - 9C08052A3481FKHFT
Order 'res 3.48k ohm 1/8w 1% 0805 smd - 9C08052A3481FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.48KCCT-ND.
RES 34.8K OHM 1/8W 1% 0805 SMD - 9C08052A3482FKHFT
Order 'res 34.8k ohm 1/8w 1% 0805 smd - 9C08052A3482FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-34.8KCCT-ND.
RES 348K OHM 1/8W 1% 0805 SMD - 9C08052A3483FKHFT
Order 'res 348k ohm 1/8w 1% 0805 smd - 9C08052A3483FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-348KCCT-ND.
RES 34.8K OHM 1/8W 1% 0805 SMD - 9C08052A3482FKHFT
Order 'res 34.8k ohm 1/8w 1% 0805 smd - 9C08052A3482FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-34.8KCDKR-ND.
RES 348K OHM 1/8W 1% 0805 SMD - 9C08052A3483FKHFT
Order 'res 348k ohm 1/8w 1% 0805 smd - 9C08052A3483FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-348KCDKR-ND.
RES 3.48K OHM 1/8W 1% 0805 SMD - 9C08052A3481FKHFT
Order 'res 3.48k ohm 1/8w 1% 0805 smd - 9C08052A3481FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.48KCDKR-ND.
RES 34.8K OHM 1/8W 1% 0805 SMD - RC0805FR-0734K8L
Order 'res 34.8k ohm 1/8w 1% 0805 smd - RC0805FR-0734K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-34.8KCRCT-ND.
RES 348K OHM 1/8W 1% 0805 SMD - RC0805FR-07348KL
Order 'res 348k ohm 1/8w 1% 0805 smd - RC0805FR-07348KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-348KCRCT-ND.
RES 3.48K OHM 1/8W 1% 0805 SMD - RC0805FR-073K48L
Order 'res 3.48k ohm 1/8w 1% 0805 smd - RC0805FR-073K48L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.48KCRCT-ND.
RES 348K OHM 1/8W 1% 0805 SMD - RC0805FR-07348KL
Order 'res 348k ohm 1/8w 1% 0805 smd - RC0805FR-07348KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-348KCRDKR-ND.
RES 3.48K OHM 1/8W 1% 0805 SMD - RC0805FR-073K48L
Order 'res 3.48k ohm 1/8w 1% 0805 smd - RC0805FR-073K48L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.48KCRDKR-ND.
RES 34.8K OHM 1/8W 1% 0805 SMD - RC0805FR-0734K8L
Order 'res 34.8k ohm 1/8w 1% 0805 smd - RC0805FR-0734K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-34.8KCRDKR-ND.
RES 34.8K OHM 1/8W 1% 0805 SMD - RC0805FR-0734K8L
Order 'res 34.8k ohm 1/8w 1% 0805 smd - RC0805FR-0734K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-34.8KCRTR-ND.
RES 3.48K OHM 1/8W 1% 0805 SMD - RC0805FR-073K48L
Order 'res 3.48k ohm 1/8w 1% 0805 smd - RC0805FR-073K48L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.48KCRTR-ND.
RES 348K OHM 1/8W 1% 0805 SMD - RC0805FR-07348KL
Order 'res 348k ohm 1/8w 1% 0805 smd - RC0805FR-07348KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-348KCRTR-ND.
Send this link via E-Mail
Help With This Screen
