3.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805BRE073K32L
RES 3.32K OHM 1/8W .1% SMD 0805 - RT0805BRE073K32L - Resistors
| Digi-Key Part Number | RT0805BRE073K32L-ND |
5000 |
.13100 |
Extended Price
655.00 |
| Manufacturer Part Number | RT0805BRE073K32L | |||
| Description | RES 3.32K OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805BRE073K32L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 3.32K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805BRE073K32L RT0805BRE073K32L |
RT0805BRE073K32L Specification Sheet
RES 3.32K OHM 1/8W .1% SMD 0805 - RT0805BRE073K32L (RT0805BRE073K32L-ND) - Resistors
Related parts 3.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805BRE073K32L332K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3323FKHFT
Order 'res 332k ohm 1/8w 1% 0805 smd - 9C08052A3323FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-332KCCT-ND.
3.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3321FKHFT
Order 'res 3.32k ohm 1/8w 1% 0805 smd - 9C08052A3321FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.32KCCT-ND.
33.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3322FKHFT
Order 'res 33.2k ohm 1/8w 1% 0805 smd - 9C08052A3322FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33.2KCCT-ND.
3.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3321FKHFT
Order 'res 3.32k ohm 1/8w 1% 0805 smd - 9C08052A3321FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.32KCDKR-ND.
33.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3322FKHFT
Order 'res 33.2k ohm 1/8w 1% 0805 smd - 9C08052A3322FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33.2KCDKR-ND.
332K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3323FKHFT
Order 'res 332k ohm 1/8w 1% 0805 smd - 9C08052A3323FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-332KCDKR-ND.
332K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07332KL
Order 'res 332k ohm 1/8w 1% 0805 smd - RC0805FR-07332KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-332KCRCT-ND.
33.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0733K2L
Order 'res 33.2k ohm 1/8w 1% 0805 smd - RC0805FR-0733K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33.2KCRCT-ND.
3.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-073K32L
Order 'res 3.32k ohm 1/8w 1% 0805 smd - RC0805FR-073K32L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.32KCRCT-ND.
33.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0733K2L
Order 'res 33.2k ohm 1/8w 1% 0805 smd - RC0805FR-0733K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33.2KCRDKR-ND.
3.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-073K32L
Order 'res 3.32k ohm 1/8w 1% 0805 smd - RC0805FR-073K32L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.32KCRDKR-ND.
332K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07332KL
Order 'res 332k ohm 1/8w 1% 0805 smd - RC0805FR-07332KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-332KCRDKR-ND.
33.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-0733K2L
Order 'res 33.2k ohm 1/8w 1% 0805 smd - RC0805FR-0733K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33.2KCRTR-ND.
332K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-07332KL
Order 'res 332k ohm 1/8w 1% 0805 smd - RC0805FR-07332KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-332KCRTR-ND.
3.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-073K32L
Order 'res 3.32k ohm 1/8w 1% 0805 smd - RC0805FR-073K32L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.32KCRTR-ND.
Options for 3.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805BRE073K32L
Send this link via E-Mail
Help With This Screen
