CAPACITOR TANT 1.5UF 35V 10% RAD - T350B155K035AT - Capacitors
| Digi-Key Part Number | 399-3549-ND |
1 10 100 1000 5000 10000 |
.54000 .46500 .36430 .23250 .21700 .20150 |
Extended Price
0.54 4.65 36.43 232.50 1085.00 2015.00 |
| Manufacturer Part Number | T350B155K035AT | |||
| Description | CAPACITOR TANT 1.5UF 35V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350B155K035AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Series | T350 - UltraDip II |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.1" (2.54mm) |
| ESR (Equivalent Series Resistance) | 6.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350B155K035AT T350B155K035AT 399 3549 ND 3993549ND 399-3549 |
T350B155K035AT Specification Sheet
CAPACITOR TANT 1.5UF 35V 10% RAD - T350B155K035AT (399-3549-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 1.5UF 35V 10% RAD - T350B155K035AT
Order 'capacitor tant 1.5uf 35v 10% rad - T350B155K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3549-ND.
CAPACITOR TANT .10UF 35V 10% RAD - T356A104K035AS
Order 'capacitor tant .10uf 35v 10% rad - T356A104K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1348-ND.
CAPACITOR TANT .15UF 35V 10% RAD - T356A154K035AS
Order 'capacitor tant .15uf 35v 10% rad - T356A154K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1349-ND.
CAPACITOR TANT .22UF 35V 10% RAD - T356A224K035AS
Order 'capacitor tant .22uf 35v 10% rad - T356A224K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1350-ND.
CAPACITOR TANT .33UF 35V 10% RAD - T356A334K035AS
Order 'capacitor tant .33uf 35v 10% rad - T356A334K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1351-ND.
CAPACITOR TANT .47UF 35V 10% RAD - T356A474K035AS
Order 'capacitor tant .47uf 35v 10% rad - T356A474K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1352-ND.
CAPACITOR TANT .68UF 35V 10% RAD - T356A684K035AS
Order 'capacitor tant .68uf 35v 10% rad - T356A684K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1353-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T356A105K035AS
Order 'capacitor tant 1.0uf 35v 10% rad - T356A105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1354-ND.
CAPACITOR TANT 1.5UF 35V 10% RAD - T356B155K035AS
Order 'capacitor tant 1.5uf 35v 10% rad - T356B155K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1355-ND.
CAPACITOR TANT 2.2UF 35V 10% RAD - T356C225K035AS
Order 'capacitor tant 2.2uf 35v 10% rad - T356C225K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1356-ND.
CAPACITOR TANT 3.3UF 35V 10% RAD - T356D335K035AS
Order 'capacitor tant 3.3uf 35v 10% rad - T356D335K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1357-ND.
CAPACITOR TANT 4.7UF 35V 10% RAD - T356E475K035AS
Order 'capacitor tant 4.7uf 35v 10% rad - T356E475K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1358-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - T356F685K035AS
Order 'capacitor tant 6.8uf 35v 10% rad - T356F685K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1359-ND.
CAPACITOR TANT 10UF 35V 10% RAD - T356G106K035AS
Order 'capacitor tant 10uf 35v 10% rad - T356G106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1360-ND.
CAPACITOR TANT 15UF 35V 10% RAD - T356J156K035AS
Order 'capacitor tant 15uf 35v 10% rad - T356J156K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1361-ND.
Send this link via E-Mail
Help With This Screen