Keywords:





PLUG HOLE NYLON .750" DIA - 8605 - Hardware, Fasteners, Accessories

Digi-Key Part Number 8605K-ND
Price Break
100
Unit Price
.20050
Extended Price
20.05
Manufacturer Part Number8605
DescriptionPLUG HOLE NYLON .750" DIA
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information8605
VendorKeystone Electronics
CategoryHardware, Fasteners, Accessories
ColorBlack
Flange Diameter0.921" (23.4mm)
Hole Diameter0.750" (19.1mm)
MaterialNylon, Matte Finish
Panel Thickness0.125" (3.2mm)
TypeBody Plug
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8605
8605
8605K ND
8605KND
8605K

8605 Specification Sheet

Image of PLUG HOLE NYLON .750" DIA - 8605

PLUG HOLE NYLON .750" DIA - 8605 (8605K-ND) - Hardware, Fasteners, Accessories

Related parts Hardware, Fasteners, Accessories:
PLUG HOLE NYLON .750" DIA - 8605
 Order 'plug hole nylon .750" dia - 8605' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8605K-ND.
PLUG HOLE NYLON .250" DIA - 8600
 Order 'plug hole nylon .250" dia - 8600' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8600K-ND.
PLUG HOLE NYLON .312" DIA - 8601
 Order 'plug hole nylon .312" dia - 8601' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8601K-ND.
PLUG HOLE NYLON .375" DIA - 8602
 Order 'plug hole nylon .375" dia - 8602' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8602K-ND.
PLUG HOLE NYLON .500" DIA - 8603
 Order 'plug hole nylon .500" dia - 8603' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8603K-ND.
PLUG HOLE NYLON .625" DIA - 8604
 Order 'plug hole nylon .625" dia - 8604' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8604K-ND.
PLUG HOLE NYLON .875" DIA - 8606
 Order 'plug hole nylon .875" dia - 8606' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8606K-ND.
PLUG HOLE NYLON 1.00" DIA - 8607
 Order 'plug hole nylon 1.00" dia - 8607' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8607K-ND.
PLUG HOLE NYLON 1.125" DIA - 8608
 Order 'plug hole nylon 1.125" dia - 8608' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8608K-ND.
PLUG HOLE NYLON 1.250" DIA - 8609
 Order 'plug hole nylon 1.250" dia - 8609' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8609K-ND.
PLUG HOLE NYLON 1.375" DIA - 8610
 Order 'plug hole nylon 1.375" dia - 8610' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8610K-ND.
PLUG HOLE NYLON 1.500" DIA - 8611
 Order 'plug hole nylon 1.500" dia - 8611' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8611K-ND.
PLUG VENT NYLON .875" DIA - 8612
 Order 'plug vent nylon .875" dia - 8612' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8612K-ND.
PLUG VENT NYLON 1.00" DIA - 8613
 Order 'plug vent nylon 1.00" dia - 8613' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8613K-ND.
BUSHING SPLIT NYLON .750" DIA - 8494
 Order 'bushing split nylon .750" dia - 8494' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8494K-ND.

Send this link via E-Mail
Help With This Screen

PLUG HOLE NYLON .750" DIA - 8605
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PLUG HOLE NYLON .625" DIA - 8604 Next: PLUG HOLE NYLON .875" DIA - 8606
PLUG HOLE NYLON .750" DIA - 8605