RES 16.0 OHM 1/8W .1% SMD 0805 - RT0805BRE0716RL - Resistors
| Digi-Key Part Number | RT0805BRE0716RL-ND |
5000 |
.13100 |
Extended Price
655.00 |
| Manufacturer Part Number | RT0805BRE0716RL | |||
| Description | RES 16.0 OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805BRE0716RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 16.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805BRE0716RL RT0805BRE0716RL |
RT0805BRE0716RL Specification Sheet
RES 16.0 OHM 1/8W .1% SMD 0805 - RT0805BRE0716RL (RT0805BRE0716RL-ND) - Resistors
Related parts Resistors :RES 160 OHM 1/8W 5% 0805 SMD - 9C08052A1600JLHFT
Order 'res 160 ohm 1/8w 5% 0805 smd - 9C08052A1600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160ACT-ND.
RES 160 OHM 1/8W 5% 0805 SMD - 9C08052A1600JLHFT
Order 'res 160 ohm 1/8w 5% 0805 smd - 9C08052A1600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160ADKR-ND.
RES 160 OHM 1/8W 5% 0805 SMD - RC0805JR-07160RL
Order 'res 160 ohm 1/8w 5% 0805 smd - RC0805JR-07160RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160ARCT-ND.
RES 160 OHM 1/8W 5% 0805 SMD - RC0805JR-07160RL
Order 'res 160 ohm 1/8w 5% 0805 smd - RC0805JR-07160RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160ARDKR-ND.
RES 160 OHM 1/8W 5% 0805 SMD - RC0805JR-07160RL
Order 'res 160 ohm 1/8w 5% 0805 smd - RC0805JR-07160RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160ARTR-ND.
RES 160 OHM 1/8W 5% 0805 SMD - 9C08052A1600JLHFT
Order 'res 160 ohm 1/8w 5% 0805 smd - 9C08052A1600JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160ATR-ND.
RES 16.0 OHM 1/8W 1% 0805 SMD - 9C08052A16R0FKHFT
Order 'res 16.0 ohm 1/8w 1% 0805 smd - 9C08052A16R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.0CCT-ND.
RES 160 OHM 1/8W 1% 0805 SMD - 9C08052A1600FKHFT
Order 'res 160 ohm 1/8w 1% 0805 smd - 9C08052A1600FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160CCT-ND.
RES 16.0 OHM 1/8W 1% 0805 SMD - 9C08052A16R0FKHFT
Order 'res 16.0 ohm 1/8w 1% 0805 smd - 9C08052A16R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.0CDKR-ND.
RES 160 OHM 1/8W 1% 0805 SMD - 9C08052A1600FKHFT
Order 'res 160 ohm 1/8w 1% 0805 smd - 9C08052A1600FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160CDKR-ND.
RES 160 OHM 1/8W 1% 0805 SMD - RC0805FR-07160RL
Order 'res 160 ohm 1/8w 1% 0805 smd - RC0805FR-07160RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160CRCT-ND.
RES 16.0 OHM 1/8W 1% 0805 SMD - RC0805FR-0716RL
Order 'res 16.0 ohm 1/8w 1% 0805 smd - RC0805FR-0716RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.0CRCT-ND.
RES 160 OHM 1/8W 1% 0805 SMD - RC0805FR-07160RL
Order 'res 160 ohm 1/8w 1% 0805 smd - RC0805FR-07160RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160CRDKR-ND.
RES 16.0 OHM 1/8W 1% 0805 SMD - RC0805FR-0716RL
Order 'res 16.0 ohm 1/8w 1% 0805 smd - RC0805FR-0716RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.0CRDKR-ND.
RES 16.0 OHM 1/8W 1% 0805 SMD - RC0805FR-0716RL
Order 'res 16.0 ohm 1/8w 1% 0805 smd - RC0805FR-0716RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16.0CRTR-ND.
Send this link via E-Mail
Help With This Screen
