Keywords:





RES 16.5 OHM 1/8W .1% SMD 0805 - RT0805BRE0716R5L - Resistors

Digi-Key Part Number RT0805BRE0716R5L-ND
Price Break
5000
Unit Price
.13100
Extended Price
655.00
Manufacturer Part NumberRT0805BRE0716R5L
DescriptionRES 16.5 OHM 1/8W .1% SMD 0805
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRT0805BRE0716R5L
VendorYageo
CategoryResistors
Resistance In Ohms16.5
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±50ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805BRE0716R5L
RT0805BRE0716R5L

RT0805BRE0716R5L Specification Sheet

Image of RES 16.5 OHM 1/8W .1% SMD 0805 - RT0805BRE0716R5L

RES 16.5 OHM 1/8W .1% SMD 0805 - RT0805BRE0716R5L (RT0805BRE0716R5L-ND) - Resistors

Related parts Resistors :
RES 165 OHM 1/8W .25% SMD 0805 - 9T08052A1650CAHFT
 Order 'res 165 ohm 1/8w .25% smd 0805 - 9T08052A1650CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1650CAHFT-ND.
RES 165 OHM 1/8W .25% SMD 0805 - 9T08052A1650CBHFT
 Order 'res 165 ohm 1/8w .25% smd 0805 - 9T08052A1650CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1650CBHFT-ND.
RES 165 OHM 1/8W .5% SMD 0805 - 9T08052A1650DAHFT
 Order 'res 165 ohm 1/8w .5% smd 0805 - 9T08052A1650DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1650DAHFT-ND.
RES 165 OHM 1/8W .5% SMD 0805 - 9T08052A1650DBHFT
 Order 'res 165 ohm 1/8w .5% smd 0805 - 9T08052A1650DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1650DBHFT-ND.
RES 16.5 OHM 1/8W .25% SMD 0805 - 9T08052A16R5CAHFT
 Order 'res 16.5 ohm 1/8w .25% smd 0805 - 9T08052A16R5CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A16R5CAHFT-ND.
RES 16.5 OHM 1/8W .25% SMD 0805 - 9T08052A16R5CBHFT
 Order 'res 16.5 ohm 1/8w .25% smd 0805 - 9T08052A16R5CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A16R5CBHFT-ND.
RES 16.5 OHM 1/8W .5% SMD 0805 - 9T08052A16R5DAHFT
 Order 'res 16.5 ohm 1/8w .5% smd 0805 - 9T08052A16R5DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A16R5DAHFT-ND.
RES 16.5 OHM 1/8W .5% SMD 0805 - 9T08052A16R5DBHFT
 Order 'res 16.5 ohm 1/8w .5% smd 0805 - 9T08052A16R5DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A16R5DBHFT-ND.
RES 165 OHM 1/8W .25% SMD 0805 - RT0805CRD07165RL
 Order 'res 165 ohm 1/8w .25% smd 0805 - RT0805CRD07165RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07165RL-ND.
RES 16.5 OHM 1/8W .25% SMD 0805 - RT0805CRD0716R5L
 Order 'res 16.5 ohm 1/8w .25% smd 0805 - RT0805CRD0716R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0716R5L-ND.
RES 165 OHM 1/8W .25% SMD 0805 - RT0805CRE07165RL
 Order 'res 165 ohm 1/8w .25% smd 0805 - RT0805CRE07165RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07165RL-ND.
RES 16.5 OHM 1/8W .25% SMD 0805 - RT0805CRE0716R5L
 Order 'res 16.5 ohm 1/8w .25% smd 0805 - RT0805CRE0716R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0716R5L-ND.
RES 165 OHM 1/8W .5% SMD 0805 - RT0805DRD07165RL
 Order 'res 165 ohm 1/8w .5% smd 0805 - RT0805DRD07165RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07165RL-ND.
RES 16.5 OHM 1/8W .5% SMD 0805 - RT0805DRD0716R5L
 Order 'res 16.5 ohm 1/8w .5% smd 0805 - RT0805DRD0716R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0716R5L-ND.
RES 165 OHM 1/8W .5% SMD 0805 - RT0805DRE07165RL
 Order 'res 165 ohm 1/8w .5% smd 0805 - RT0805DRE07165RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07165RL-ND.

Send this link via E-Mail
Help With This Screen

RES 16.5 OHM 1/8W .1% SMD 0805 - RT0805BRE0716R5L
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 16.5 OHM 1/8W .1% SMD 0805 - RT0805BRD0716R5L Next: RES 16.5 OHM 1/8W .1% SMD 1206 - 9T12062A16R5BAHFT
RES 16.5 OHM 1/8W .1% SMD 0805 - RT0805BRE0716R5L