CAPACITOR TANT 1.0UF 35V 10% RAD - T350A105K035AT - Capacitors
| Digi-Key Part Number | 399-3529-ND |
1 10 100 1000 5000 10000 |
.54000 .45900 .35960 .22950 .21420 .19890 |
Extended Price
0.54 4.59 35.96 229.50 1071.00 1989.00 |
| Manufacturer Part Number | T350A105K035AT | |||
| Description | CAPACITOR TANT 1.0UF 35V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350A105K035AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.1" (2.54mm) |
| ESR (Equivalent Series Resistance) | 8.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350A105K035AT T350A105K035AT 399 3529 ND 3993529ND 399-3529 |
T350A105K035AT Specification Sheet
CAPACITOR TANT 1.0UF 35V 10% RAD - T350A105K035AT (399-3529-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 1.0UF 35V 10% RAD - T350A105K035AT
Order 'capacitor tant 1.0uf 35v 10% rad - T350A105K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3529-ND.
CAPACITOR TANT .10UF 35V 10% RAD - T356A104K035AS
Order 'capacitor tant .10uf 35v 10% rad - T356A104K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1348-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T356A105K035AS
Order 'capacitor tant 1.0uf 35v 10% rad - T356A105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1354-ND.
CAPACITOR TANT 10UF 35V 10% RAD - T356G106K035AS
Order 'capacitor tant 10uf 35v 10% rad - T356G106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1360-ND.
CAPACITOR TANT .10UF 35V 10% RAD - T350A104K035AS
Order 'capacitor tant .10uf 35v 10% rad - T350A104K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1423-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T350A105K035AS
Order 'capacitor tant 1.0uf 35v 10% rad - T350A105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1429-ND.
CAPACITOR TANT 10UF 35V 10% RAD - T350G106K035AS
Order 'capacitor tant 10uf 35v 10% rad - T350G106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1435-ND.
CAPACITOR TANT .10UF 35V 10% RAD - T350A104K035AT
Order 'capacitor tant .10uf 35v 10% rad - T350A104K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3526-ND.
CAPACITOR TANT 10UF 35V 10% RAD - T350G106K035AT
Order 'capacitor tant 10uf 35v 10% rad - T350G106K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3579-ND.
CAPACITOR TANT .10UF 35V 10% RAD - T356A104K035AT
Order 'capacitor tant .10uf 35v 10% rad - T356A104K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3601-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T356A105K035AT
Order 'capacitor tant 1.0uf 35v 10% rad - T356A105K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3604-ND.
CAPACITOR TANT 10UF 35V 10% RAD - T356G106K035AT
Order 'capacitor tant 10uf 35v 10% rad - T356G106K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3654-ND.
CAPACITOR TANT .15UF 35V 10% RAD - T356A154K035AS
Order 'capacitor tant .15uf 35v 10% rad - T356A154K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1349-ND.
CAPACITOR TANT .22UF 35V 10% RAD - T356A224K035AS
Order 'capacitor tant .22uf 35v 10% rad - T356A224K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1350-ND.
CAPACITOR TANT .33UF 35V 10% RAD - T356A334K035AS
Order 'capacitor tant .33uf 35v 10% rad - T356A334K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1351-ND.
Send this link via E-Mail
Help With This Screen
