162 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805BRE07162RL
RES 162 OHM 1/8W .1% SMD 0805 - RT0805BRE07162RL - Resistors
| Digi-Key Part Number | RT0805BRE07162RL-ND |
5000 |
.13100 |
Extended Price
655.00 |
| Manufacturer Part Number | RT0805BRE07162RL | |||
| Description | RES 162 OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805BRE07162RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 162 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805BRE07162RL RT0805BRE07162RL |
RT0805BRE07162RL Specification Sheet
RES 162 OHM 1/8W .1% SMD 0805 - RT0805BRE07162RL (RT0805BRE07162RL-ND) - Resistors
Related parts 162 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805BRE07162RL1.62 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1R62FGHFT
Order 'res 1.62 ohm 1/8w 1% 0805 smd - 9C08052A1R62FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.62CCT-ND.
162 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1620FKHFT
Order 'res 162 ohm 1/8w 1% 0805 smd - 9C08052A1620FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-162CCT-ND.
16.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A16R2FKHFT
Order 'res 16.2 ohm 1/8w 1% 0805 smd - 9C08052A16R2FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.2CCT-ND.
16.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A16R2FKHFT
Order 'res 16.2 ohm 1/8w 1% 0805 smd - 9C08052A16R2FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.2CDKR-ND.
162 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1620FKHFT
Order 'res 162 ohm 1/8w 1% 0805 smd - 9C08052A1620FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-162CDKR-ND.
1.62 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1R62FGHFT
Order 'res 1.62 ohm 1/8w 1% 0805 smd - 9C08052A1R62FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.62CDKR-ND.
1.62 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-071R62L
Order 'res 1.62 ohm 1/8w 1% 0805 smd - RC0805FR-071R62L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.62CRCT-ND.
162 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07162RL
Order 'res 162 ohm 1/8w 1% 0805 smd - RC0805FR-07162RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-162CRCT-ND.
16.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0716R2L
Order 'res 16.2 ohm 1/8w 1% 0805 smd - RC0805FR-0716R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.2CRCT-ND.
1.62 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-071R62L
Order 'res 1.62 ohm 1/8w 1% 0805 smd - RC0805FR-071R62L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.62CRDKR-ND.
162 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07162RL
Order 'res 162 ohm 1/8w 1% 0805 smd - RC0805FR-07162RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-162CRDKR-ND.
16.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0716R2L
Order 'res 16.2 ohm 1/8w 1% 0805 smd - RC0805FR-0716R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.2CRDKR-ND.
1.62 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-071R62L
Order 'res 1.62 ohm 1/8w 1% 0805 smd - RC0805FR-071R62L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.62CRTR-ND.
162 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-07162RL
Order 'res 162 ohm 1/8w 1% 0805 smd - RC0805FR-07162RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-162CRTR-ND.
16.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-0716R2L
Order 'res 16.2 ohm 1/8w 1% 0805 smd - RC0805FR-0716R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16.2CRTR-ND.
Options for 162 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805BRE07162RL
Send this link via E-Mail
Help With This Screen
