1.0µF Tantalum Capacitor Kemet Radial 25V T350A105K025AT
CAPACITOR TANT 1.0UF 25V 10% RAD - T350A105K025AT - Capacitors
| Digi-Key Part Number | 399-3528-ND |
1 10 100 1000 5000 10000 |
.54000 .45900 .35960 .22950 .21420 .19890 |
Extended Price
0.54 4.59 35.96 229.50 1071.00 1989.00 |
| Manufacturer Part Number | T350A105K025AT | |||
| Description | CAPACITOR TANT 1.0UF 25V 10% RAD | |||
| Quantity Available | 8299 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350A105K025AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.1" (2.54mm) |
| ESR (Equivalent Series Resistance) | 10.00 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350A105K025AT T350A105K025AT 399 3528 ND 3993528ND 399-3528 |
T350A105K025AT Specification Sheet
CAPACITOR TANT 1.0UF 25V 10% RAD - T350A105K025AT (399-3528-ND) - Capacitors
Related parts 1.0µF Tantalum Capacitor Kemet Radial 25V T350A105K025AT1.0µF Tantalum Capacitor Kemet Radial 25V T350A105K025AT
Order 'capacitor tant 1.0uf 25v 10% rad - T350A105K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3528-ND.
1.0µF Tantalum Capacitor Kemet Radial 25V T356A105K025AS
Order 'capacitor tant 1.0uf 25v 10% rad - T356A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1337-ND.
10µF Tantalum Capacitor Kemet Radial 25V T356E106K025AS
Order 'capacitor tant 10uf 25v 10% rad - T356E106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1343-ND.
1.0µF Tantalum Capacitor Kemet Radial 25V T350A105K025AS
Order 'capacitor tant 1.0uf 25v 10% rad - T350A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1412-ND.
10µF Tantalum Capacitor Kemet Radial 25V T350E106K025AS
Order 'capacitor tant 10uf 25v 10% rad - T350E106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1418-ND.
10µF Tantalum Capacitor Kemet Radial 25V T350E106K025AT
Order 'capacitor tant 10uf 25v 10% rad - T350E106K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3565-ND.
1.0µF Tantalum Capacitor Kemet Radial 25V T356A105K025AT
Order 'capacitor tant 1.0uf 25v 10% rad - T356A105K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3603-ND.
10µF Tantalum Capacitor Kemet Radial 25V T356E106K025AT
Order 'capacitor tant 10uf 25v 10% rad - T356E106K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3640-ND.
10µF Tantalum Capacitor AVX Corporation Radial 25V TAP106K025BRS
Order 'capacitor tant 10uf 25v 10% rad - TAP106K025BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K025BRS-ND.
10µF Tantalum Capacitor AVX Corporation Radial 25V TAP106K025BRW
Order 'capacitor tant 10uf 25v 10% rad - TAP106K025BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K025BRW-ND.
10µF Tantalum Capacitor AVX Corporation Radial 25V TAP106K025DTS
Order 'capacitor tant 10uf 25v 10% rad - TAP106K025DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K025DTS-ND.
10µF Tantalum Capacitor AVX Corporation Radial 25V TAP106K025DTW
Order 'capacitor tant 10uf 25v 10% rad - TAP106K025DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K025DTW-ND.
10µF Tantalum Capacitor AVX Corporation Radial 25V TAP106K025FCS
Order 'capacitor tant 10uf 25v 10% rad - TAP106K025FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K025FCS-ND.
10µF Tantalum Capacitor AVX Corporation Radial 25V TAP106K025GSB
Order 'capacitor tant 10uf 25v 10% rad - TAP106K025GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K025GSB-ND.
10µF Tantalum Capacitor AVX Corporation Radial 25V TAP106K025HSB
Order 'capacitor tant 10uf 25v 10% rad - TAP106K025HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K025HSB-ND.
Options for 1.0µF Tantalum Capacitor Kemet Radial 25V T350A105K025AT
Send this link via E-Mail
Help With This Screen
