RES 15.4K OHM 1/8W .1% SMD 0805 - RT0805BRE0715K4L
15.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805BRE0715K4L
| Digi-Key Part Number | RT0805BRE0715K4L-ND |
5000 |
.13100 |
Extended Price
655.00 |
| Manufacturer Part Number | RT0805BRE0715K4L | |||
| Description | RES 15.4K OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805BRE0715K4L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 15.4K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805BRE0715K4L RT0805BRE0715K4L |
RT0805BRE0715K4L Specification Sheet
RES 15.4K OHM 1/8W .1% SMD 0805 - RT0805BRE0715K4L (RT0805BRE0715K4L-ND)
Related parts 15.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805BRE0715K4LRES 15.4K OHM 1/8W 1% 0805 SMD - 9C08052A1542FKHFT
Order 'res 15.4k ohm 1/8w 1% 0805 smd - 9C08052A1542FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.4KCCT-ND.
RES 154K OHM 1/8W 1% 0805 SMD - 9C08052A1543FKHFT
Order 'res 154k ohm 1/8w 1% 0805 smd - 9C08052A1543FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-154KCCT-ND.
RES 1.54K OHM 1/8W 1% 0805 SMD - 9C08052A1541FKHFT
Order 'res 1.54k ohm 1/8w 1% 0805 smd - 9C08052A1541FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.54KCCT-ND.
RES 1.54K OHM 1/8W 1% 0805 SMD - 9C08052A1541FKHFT
Order 'res 1.54k ohm 1/8w 1% 0805 smd - 9C08052A1541FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.54KCDKR-ND.
RES 15.4K OHM 1/8W 1% 0805 SMD - 9C08052A1542FKHFT
Order 'res 15.4k ohm 1/8w 1% 0805 smd - 9C08052A1542FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.4KCDKR-ND.
RES 154K OHM 1/8W 1% 0805 SMD - 9C08052A1543FKHFT
Order 'res 154k ohm 1/8w 1% 0805 smd - 9C08052A1543FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-154KCDKR-ND.
RES 154K OHM 1/8W 1% 0805 SMD - RC0805FR-07154KL
Order 'res 154k ohm 1/8w 1% 0805 smd - RC0805FR-07154KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-154KCRCT-ND.
RES 1.54K OHM 1/8W 1% 0805 SMD - RC0805FR-071K54L
Order 'res 1.54k ohm 1/8w 1% 0805 smd - RC0805FR-071K54L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.54KCRCT-ND.
RES 15.4K OHM 1/8W 1% 0805 SMD - RC0805FR-0715K4L
Order 'res 15.4k ohm 1/8w 1% 0805 smd - RC0805FR-0715K4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.4KCRCT-ND.
RES 1.54K OHM 1/8W 1% 0805 SMD - RC0805FR-071K54L
Order 'res 1.54k ohm 1/8w 1% 0805 smd - RC0805FR-071K54L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.54KCRDKR-ND.
RES 15.4K OHM 1/8W 1% 0805 SMD - RC0805FR-0715K4L
Order 'res 15.4k ohm 1/8w 1% 0805 smd - RC0805FR-0715K4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.4KCRDKR-ND.
RES 154K OHM 1/8W 1% 0805 SMD - RC0805FR-07154KL
Order 'res 154k ohm 1/8w 1% 0805 smd - RC0805FR-07154KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-154KCRDKR-ND.
RES 1.54K OHM 1/8W 1% 0805 SMD - RC0805FR-071K54L
Order 'res 1.54k ohm 1/8w 1% 0805 smd - RC0805FR-071K54L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.54KCRTR-ND.
RES 154K OHM 1/8W 1% 0805 SMD - RC0805FR-07154KL
Order 'res 154k ohm 1/8w 1% 0805 smd - RC0805FR-07154KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-154KCRTR-ND.
RES 15.4K OHM 1/8W 1% 0805 SMD - RC0805FR-0715K4L
Order 'res 15.4k ohm 1/8w 1% 0805 smd - RC0805FR-0715K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15.4KCRTR-ND.
Options for 15.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805BRE0715K4L
Send this link via E-Mail
Help With This Screen
