PLUG HOLE NYLON .375" DIA - 8602
| Digi-Key Part Number | 8602K-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 8602 | |||
| Description | PLUG HOLE NYLON .375" DIA | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8602 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Flange Diameter | 0.468" (11.9mm) |
| Hole Diameter | 0.375" (9.5mm) |
| Material | Nylon, Matte Finish |
| Panel Thickness | 0.125" (3.2mm) |
| Type | Body Plug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8602 8602 8602K ND 8602KND 8602K |
8602 Specification Sheet
PLUG HOLE NYLON .375" DIA - 8602 (8602K-ND)
Related parts :PLUG HOLE NYLON .375" DIA - 8602
Order 'plug hole nylon .375" dia - 8602' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8602K-ND.
PLUG HOLE NYLON .250" DIA - 8600
Order 'plug hole nylon .250" dia - 8600' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8600K-ND.
PLUG HOLE NYLON .312" DIA - 8601
Order 'plug hole nylon .312" dia - 8601' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8601K-ND.
PLUG HOLE NYLON .500" DIA - 8603
Order 'plug hole nylon .500" dia - 8603' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8603K-ND.
PLUG HOLE NYLON .625" DIA - 8604
Order 'plug hole nylon .625" dia - 8604' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8604K-ND.
PLUG HOLE NYLON .750" DIA - 8605
Order 'plug hole nylon .750" dia - 8605' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8605K-ND.
PLUG HOLE NYLON .875" DIA - 8606
Order 'plug hole nylon .875" dia - 8606' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8606K-ND.
PLUG HOLE NYLON 1.00" DIA - 8607
Order 'plug hole nylon 1.00" dia - 8607' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8607K-ND.
PLUG HOLE NYLON 1.125" DIA - 8608
Order 'plug hole nylon 1.125" dia - 8608' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8608K-ND.
PLUG HOLE NYLON 1.250" DIA - 8609
Order 'plug hole nylon 1.250" dia - 8609' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8609K-ND.
PLUG HOLE NYLON 1.375" DIA - 8610
Order 'plug hole nylon 1.375" dia - 8610' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8610K-ND.
PLUG HOLE NYLON 1.500" DIA - 8611
Order 'plug hole nylon 1.500" dia - 8611' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8611K-ND.
PLUG VENT NYLON .875" DIA - 8612
Order 'plug vent nylon .875" dia - 8612' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8612K-ND.
PLUG VENT NYLON 1.00" DIA - 8613
Order 'plug vent nylon 1.00" dia - 8613' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8613K-ND.
PLUG HOLE .375"DIA STEEL 6 PRONG - 7602
Order 'plug hole .375"dia steel 6 prong - 7602' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7602K-ND.
Send this link via E-Mail
Help With This Screen
