CAPACITOR TANT 47UF 20V 20% SMD - T496X476M020AS
| Digi-Key Part Number | 399-3465-1-ND |
1 10 100 500 1000 |
7.00000 6.09000 5.32000 4.20000 3.50000 |
Extended Price
7.00 60.90 532.00 2100.00 3500.00 |
| Manufacturer Part Number | T496X476M020AS | |||
| Description | CAPACITOR TANT 47UF 20V 20% SMD | |||
| Quantity Available | 431 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | T496X476M020AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-43 |
| Capacitance | 47.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 20.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 300.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 4.300 mm [Max] |
| Packaging | Cut Tape |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 9.400 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | X |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 4.300 mm [Max] |
| H | 4.000 mm [Typ] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T496X476M020AS T496X476M020AS 399 3465 1 ND 39934651ND 399-3465-1 |
T496X476M020AS Specification Sheet
CAPACITOR TANT 47UF 20V 20% SMD - T496X476M020AS (399-3465-1-ND)
Related parts:CAPACITOR TANT 47UF 20V 20% SMD - T496X476M020AS
Order 'capacitor tant 47uf 20v 20% smd - T496X476M020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3465-1-ND.
CAPACITOR TANT 47UF 20V 20% SMD - T496X476M020AS
Order 'capacitor tant 47uf 20v 20% smd - T496X476M020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3465-2-ND.
CAPACITOR TANT 47UF 20V 20% SMD - T496X476M020AT
Order 'capacitor tant 47uf 20v 20% smd - T496X476M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3986-1-ND.
CAPACITOR TANT 47UF 20V 20% SMD - T496X476M020AT
Order 'capacitor tant 47uf 20v 20% smd - T496X476M020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3986-2-ND.
CAPACITOR TANT 47UF 20V 20% SMD - T496X476M020AT
Order 'capacitor tant 47uf 20v 20% smd - T496X476M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3986-6-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJA475M020H
Order 'capacitor tant 4.7uf 20v 20% smd - TAJA475M020H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475M020H-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJA475M020R
Order 'capacitor tant 4.7uf 20v 20% smd - TAJA475M020R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475M020R-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJA475M020RNJ
Order 'capacitor tant 4.7uf 20v 20% smd - TAJA475M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475M020RNJ-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJA475M020S
Order 'capacitor tant 4.7uf 20v 20% smd - TAJA475M020S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475M020S-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJB475M020H
Order 'capacitor tant 4.7uf 20v 20% smd - TAJB475M020H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB475M020H-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJC475M020R
Order 'capacitor tant 4.7uf 20v 20% smd - TAJC475M020R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475M020R-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJC475M020RNJ
Order 'capacitor tant 4.7uf 20v 20% smd - TAJC475M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475M020RNJ-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJC475M020S
Order 'capacitor tant 4.7uf 20v 20% smd - TAJC475M020S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475M020S-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJC475M020SNJ
Order 'capacitor tant 4.7uf 20v 20% smd - TAJC475M020SNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475M020SNJ-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJC475M020Y
Order 'capacitor tant 4.7uf 20v 20% smd - TAJC475M020Y' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475M020Y-ND.
Send this link via E-Mail
Help With This Screen