Keywords:





PLUG HOLE NYLON .312" DIA - 8601 - Hardware, Fasteners, Accessories

Digi-Key Part Number 8601K-ND
Price Break
Unit Price
Extended Price
Manufacturer Part Number8601
DescriptionPLUG HOLE NYLON .312" DIA
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information8601
VendorKeystone Electronics
CategoryHardware, Fasteners, Accessories
ColorBlack
Flange Diameter0.375" (9.5mm)
Hole Diameter0.312" (7.9mm)
MaterialNylon, Matte Finish
Panel Thickness0.062" (1.6mm)
TypeBody Plug
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8601
8601
8601K ND
8601KND
8601K

8601 Specification Sheet

Image of PLUG HOLE NYLON .312" DIA - 8601

PLUG HOLE NYLON .312" DIA - 8601 (8601K-ND) - Hardware, Fasteners, Accessories

Related parts Hardware, Fasteners, Accessories:
PLUG HOLE NYLON .312" DIA - 8601
 Order 'plug hole nylon .312" dia - 8601' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8601K-ND.
PLUG HOLE NYLON .250" DIA - 8600
 Order 'plug hole nylon .250" dia - 8600' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8600K-ND.
PLUG HOLE NYLON .375" DIA - 8602
 Order 'plug hole nylon .375" dia - 8602' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8602K-ND.
PLUG HOLE NYLON .500" DIA - 8603
 Order 'plug hole nylon .500" dia - 8603' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8603K-ND.
PLUG HOLE NYLON .625" DIA - 8604
 Order 'plug hole nylon .625" dia - 8604' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8604K-ND.
PLUG HOLE NYLON .750" DIA - 8605
 Order 'plug hole nylon .750" dia - 8605' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8605K-ND.
PLUG HOLE NYLON .875" DIA - 8606
 Order 'plug hole nylon .875" dia - 8606' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8606K-ND.
PLUG HOLE NYLON 1.00" DIA - 8607
 Order 'plug hole nylon 1.00" dia - 8607' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8607K-ND.
PLUG HOLE NYLON 1.125" DIA - 8608
 Order 'plug hole nylon 1.125" dia - 8608' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8608K-ND.
PLUG HOLE NYLON 1.250" DIA - 8609
 Order 'plug hole nylon 1.250" dia - 8609' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8609K-ND.
PLUG HOLE NYLON 1.375" DIA - 8610
 Order 'plug hole nylon 1.375" dia - 8610' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8610K-ND.
PLUG HOLE NYLON 1.500" DIA - 8611
 Order 'plug hole nylon 1.500" dia - 8611' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8611K-ND.
PLUG VENT NYLON .875" DIA - 8612
 Order 'plug vent nylon .875" dia - 8612' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8612K-ND.
PLUG VENT NYLON 1.00" DIA - 8613
 Order 'plug vent nylon 1.00" dia - 8613' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8613K-ND.
PLUG HOLE .312"DIA STEEL 6 PRONG - 7601
 Order 'plug hole .312"dia steel 6 prong - 7601' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7601K-ND.

Send this link via E-Mail
Help With This Screen

PLUG HOLE NYLON .312" DIA - 8601
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PLUG HOLE NYLON .250" DIA - 8600 Next: PLUG HOLE NYLON .375" DIA - 8602
PLUG HOLE NYLON .312" DIA - 8601