CAP TANT 1000UF 2.5V 20% SMD - T530X108M2R5ASE006
1000µF Tantalum Capacitor Kemet 7343-43 (EIA) 2.5V T530X108M2R5ASE006
| Digi-Key Part Number | 399-3400-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T530X108M2R5ASE006 | |||
| Description | CAP TANT 1000UF 2.5V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T530X108M2R5ASE006 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1000µF |
| Voltage - Rated | 2.5V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 6.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T530X108M2R5ASE006 T530X108M2R5ASE006 399 3400 2 ND 39934002ND 399-3400-2 |
T530X108M2R5ASE006 Specification Sheet
CAP TANT 1000UF 2.5V 20% SMD - T530X108M2R5ASE006 (399-3400-2-ND)
Related parts 1000µF Tantalum Capacitor Kemet 7343-43 (EIA) 2.5V T530X108M2R5ASE006CAP TANT 1000UF 2.5V 20% SMD - T530X108M2R5ASE006
Order 'cap tant 1000uf 2.5v 20% smd - T530X108M2R5ASE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3400-1-ND.
CAP TANT 1000UF 2.5V 20% SMD - T530X108M2R5ASE006
Order 'cap tant 1000uf 2.5v 20% smd - T530X108M2R5ASE006' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3400-2-ND.
CAP TANT 1000UF 2.5V 20% SMD - T530X108M2R5ATE006
Order 'cap tant 1000uf 2.5v 20% smd - T530X108M2R5ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4132-1-ND.
CAP TANT 1000UF 2.5V 20% SMD - T530X108M2R5ATE006
Order 'cap tant 1000uf 2.5v 20% smd - T530X108M2R5ATE006' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4132-2-ND.
CAP TANT 1000UF 2.5V 20% SMD - T520D108M2R5ATE030
Order 'cap tant 1000uf 2.5v 20% smd - T520D108M2R5ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4744-1-ND.
CAP TANT 1000UF 2.5V 20% SMD - T520D108M2R5ATE030
Order 'cap tant 1000uf 2.5v 20% smd - T520D108M2R5ATE030' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4744-2-ND.
CAP TANT 1000UF 2.5V 20% SMD - T530Y108M2R5ATE005
Order 'cap tant 1000uf 2.5v 20% smd - T530Y108M2R5ATE005' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4749-1-ND.
CAP TANT 1000UF 2.5V 20% SMD - T530Y108M2R5ATE005
Order 'cap tant 1000uf 2.5v 20% smd - T530Y108M2R5ATE005' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4749-2-ND.
CAP TANT 1000UF 2.5V 20% SMD - T530X108M2R5ATE006
Order 'cap tant 1000uf 2.5v 20% smd - T530X108M2R5ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4132-6-ND.
CAP TANT 1000UF 2.5V 20% SMD - T520D108M2R5ATE030
Order 'cap tant 1000uf 2.5v 20% smd - T520D108M2R5ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4744-6-ND.
CAP TANT 1000UF 2.5V 20% SMD - T530Y108M2R5ATE005
Order 'cap tant 1000uf 2.5v 20% smd - T530Y108M2R5ATE005' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4749-6-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE015
Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3238-1-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE015
Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3238-2-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE015
Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3238-6-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE025
Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3239-1-ND.
Options for 1000µF Tantalum Capacitor Kemet 7343-43 (EIA) 2.5V T530X108M2R5ASE006
Send this link via E-Mail
Help With This Screen
