SPEAKER Z=24OHM SS PORT ON FACE - CB-22847 - Audio Products
| Digi-Key Part Number | 423-1034-ND |
1 10 100 500 1000 |
27.99000 24.08700 20.83200 18.22800 16.92600 |
Extended Price
27.99 240.87 2083.20 9114.00 16926.00 |
| Manufacturer Part Number | CB-22847 | |||
| Description | SPEAKER Z=24OHM SS PORT ON FACE | |||
| Quantity Available | 125 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CB-22847 |
| Vendor | Knowles Acoustics |
| Category | Audio Products |
| Frequency Range | - |
| Impedance | 24 Ohm |
| Type | Magnetic, Balanced Armature, Face Port |
| Size / Dimension | 25.15mm L x 25.15mm W x 9.65mm H |
| Sound Pressure Level | - |
| Power - Rated | - |
| Power - Max | - |
| Termination | Solder Pins |
| Material - Cone | - |
| Material - Magnet | - |
| Shape | Rectangular |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CB 22847 CB22847 423 1034 ND 4231034ND 423-1034 |
SPEAKER Z=24OHM SS PORT ON FACE - CB-22847 (423-1034-ND) - Audio Products
Related parts Audio Products:SPEAKER Z=24OHM SS PORT ON FACE - CB-22847
Order 'speaker z=24ohm ss port on face - CB-22847' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1034-ND.
SPEAKER Z=48OHM SS PORT ON FACE - CB-22848
Order 'speaker z=48ohm ss port on face - CB-22848' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1035-ND.
SPEAKER Z=24OHM SS PORT ON EDGE - CB-22849
Order 'speaker z=24ohm ss port on edge - CB-22849' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1031-ND.
SPEAKER Z=48OHM SS PORT ON EDGE - CB-22850
Order 'speaker z=48ohm ss port on edge - CB-22850' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1032-ND.
SPEAKER Z=145OHM SS PORT ON END - BK-21610
Order 'speaker z=145ohm ss port on end - BK-21610' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BK-1610-ND.
SPEAKER Z=135OHM SS PORT ON EDGE - FK-26260
Order 'speaker z=135ohm ss port on edge - FK-26260' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FK-6260-ND.
SPEAKER Z=6000OHM SS PORT ON END - BK-21604-000
Order 'speaker z=6000ohm ss port on end - BK-21604-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1100-ND.
SPEAKER Z=29OHMS SS PORT ON END - BK-26824-000
Order 'speaker z=29ohms ss port on end - BK-26824-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1101-ND.
SPEAKER Z=35OHMS SS PORT ON END - BK-28562-000
Order 'speaker z=35ohms ss port on end - BK-28562-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1102-ND.
SPEAKER Z=640OHMS SS PORT ON END - BK-29725-000
Order 'speaker z=640ohms ss port on end - BK-29725-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1103-ND.
SPEAKR Z=48OHM SS PORT ON EDGE - CB-23817-000
Order 'speakr z=48ohm ss port on edge - CB-23817-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number CB-23817-000-ND.
SPEAKER Z=1.5K OHM SS PORT ON SI - BK-21618-000
Order 'speaker z=1.5k ohm ss port on si - BK-21618-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BK-21618-000-ND.
SPKR Z=725OHM SS PORT ON EDGE - ED-21912
Order 'spkr z=725ohm ss port on edge - ED-21912' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-1912-ND.
SPKER Z=196 OHM SS PORT ON EDGE - ED-27045
Order 'spker z=196 ohm ss port on edge - ED-27045' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-7045-ND.
SPEAKER Z=3.3O OHMS PORT ON END - ED-29689
Order 'speaker z=3.3o ohms port on end - ED-29689' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-9689-ND.
Send this link via E-Mail
Help With This Screen
