9.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603FRE079K76L
RES 9.76K OHM 1/10W 1% SMD 0603 - RT0603FRE079K76L - Resistors
| Digi-Key Part Number | RT0603FRE079K76L-ND |
15000 |
.00800 |
Extended Price
120.00 |
| Manufacturer Part Number | RT0603FRE079K76L | |||
| Description | RES 9.76K OHM 1/10W 1% SMD 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0603FRE079K76L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 9.76K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0603FRE079K76L RT0603FRE079K76L |
RT0603FRE079K76L Specification Sheet
RES 9.76K OHM 1/10W 1% SMD 0603 - RT0603FRE079K76L (RT0603FRE079K76L-ND) - Resistors
Related parts 9.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603FRE079K76L9.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A9761FKHFT
Order 'res 9.76k ohm 1/10w 1% 0603 smd - 9C06031A9761FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.76KHCT-ND.
976K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A9763FKHFT
Order 'res 976k ohm 1/10w 1% 0603 smd - 9C06031A9763FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-976KHCT-ND.
97.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A9762FKHFT
Order 'res 97.6k ohm 1/10w 1% 0603 smd - 9C06031A9762FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-97.6KHCT-ND.
97.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A9762FKHFT
Order 'res 97.6k ohm 1/10w 1% 0603 smd - 9C06031A9762FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-97.6KHDKR-ND.
9.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A9761FKHFT
Order 'res 9.76k ohm 1/10w 1% 0603 smd - 9C06031A9761FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.76KHDKR-ND.
976K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A9763FKHFT
Order 'res 976k ohm 1/10w 1% 0603 smd - 9C06031A9763FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-976KHDKR-ND.
97.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0797K6L
Order 'res 97.6k ohm 1/10w 1% 0603 smd - RC0603FR-0797K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-97.6KHRCT-ND.
976K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07976KL
Order 'res 976k ohm 1/10w 1% 0603 smd - RC0603FR-07976KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-976KHRCT-ND.
9.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-079K76L
Order 'res 9.76k ohm 1/10w 1% 0603 smd - RC0603FR-079K76L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.76KHRCT-ND.
97.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0797K6L
Order 'res 97.6k ohm 1/10w 1% 0603 smd - RC0603FR-0797K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-97.6KHRDKR-ND.
976K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07976KL
Order 'res 976k ohm 1/10w 1% 0603 smd - RC0603FR-07976KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-976KHRDKR-ND.
9.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-079K76L
Order 'res 9.76k ohm 1/10w 1% 0603 smd - RC0603FR-079K76L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.76KHRDKR-ND.
97.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-0797K6L
Order 'res 97.6k ohm 1/10w 1% 0603 smd - RC0603FR-0797K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-97.6KHRTR-ND.
9.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-079K76L
Order 'res 9.76k ohm 1/10w 1% 0603 smd - RC0603FR-079K76L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-9.76KHRTR-ND.
976K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-07976KL
Order 'res 976k ohm 1/10w 1% 0603 smd - RC0603FR-07976KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-976KHRTR-ND.
Options for 9.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603FRE079K76L
Send this link via E-Mail
Help With This Screen
