RES 604 OHM 1/10W 1% SMD 0603 - RT0603FRE07604RL - Resistors
604 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603FRE07604RL
| Digi-Key Part Number | RT0603FRE07604RL-ND |
20000 |
.00800 |
Extended Price
160.00 |
| Manufacturer Part Number | RT0603FRE07604RL | |||
| Description | RES 604 OHM 1/10W 1% SMD 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0603FRE07604RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 604 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0603FRE07604RL RT0603FRE07604RL |
RT0603FRE07604RL Specification Sheet
RES 604 OHM 1/10W 1% SMD 0603 - RT0603FRE07604RL (RT0603FRE07604RL-ND) - Resistors
Related parts 604 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603FRE07604RLRES 604 OHM 1/10W 1% SMD 0603 - RT0603FRE07604RL
Order 'res 604 ohm 1/10w 1% smd 0603 - RT0603FRE07604RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603FRE07604RL-ND.
RES 60.4 OHM 1/10W 1% 0603 SMD - 9C06031A60R4FKHFT
Order 'res 60.4 ohm 1/10w 1% 0603 smd - 9C06031A60R4FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-60.4HCT-ND.
RES 604 OHM 1/10W 1% 0603 SMD - 9C06031A6040FKHFT
Order 'res 604 ohm 1/10w 1% 0603 smd - 9C06031A6040FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-604HCT-ND.
RES 6.04 OHM 1/10W 1% 0603 SMD - 9C06031A6R04FGHFT
Order 'res 6.04 ohm 1/10w 1% 0603 smd - 9C06031A6R04FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.04HCT-ND.
RES 604 OHM 1/10W 1% 0603 SMD - 9C06031A6040FKHFT
Order 'res 604 ohm 1/10w 1% 0603 smd - 9C06031A6040FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-604HDKR-ND.
RES 6.04 OHM 1/10W 1% 0603 SMD - 9C06031A6R04FGHFT
Order 'res 6.04 ohm 1/10w 1% 0603 smd - 9C06031A6R04FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.04HDKR-ND.
RES 60.4 OHM 1/10W 1% 0603 SMD - 9C06031A60R4FKHFT
Order 'res 60.4 ohm 1/10w 1% 0603 smd - 9C06031A60R4FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-60.4HDKR-ND.
RES 60.4 OHM 1/10W 1% 0603 SMD - RC0603FR-0760R4L
Order 'res 60.4 ohm 1/10w 1% 0603 smd - RC0603FR-0760R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-60.4HRCT-ND.
RES 604 OHM 1/10W 1% 0603 SMD - RC0603FR-07604RL
Order 'res 604 ohm 1/10w 1% 0603 smd - RC0603FR-07604RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-604HRCT-ND.
RES 6.04 OHM 1/10W 1% 0603 SMD - RC0603FR-076R04L
Order 'res 6.04 ohm 1/10w 1% 0603 smd - RC0603FR-076R04L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.04HRCT-ND.
RES 60.4 OHM 1/10W 1% 0603 SMD - RC0603FR-0760R4L
Order 'res 60.4 ohm 1/10w 1% 0603 smd - RC0603FR-0760R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-60.4HRDKR-ND.
RES 604 OHM 1/10W 1% 0603 SMD - RC0603FR-07604RL
Order 'res 604 ohm 1/10w 1% 0603 smd - RC0603FR-07604RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-604HRDKR-ND.
RES 6.04 OHM 1/10W 1% 0603 SMD - RC0603FR-076R04L
Order 'res 6.04 ohm 1/10w 1% 0603 smd - RC0603FR-076R04L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.04HRDKR-ND.
RES 6.04 OHM 1/10W 1% 0603 SMD - RC0603FR-076R04L
Order 'res 6.04 ohm 1/10w 1% 0603 smd - RC0603FR-076R04L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.04HRTR-ND.
RES 60.4 OHM 1/10W 1% 0603 SMD - RC0603FR-0760R4L
Order 'res 60.4 ohm 1/10w 1% 0603 smd - RC0603FR-0760R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-60.4HRTR-ND.
Options for 604 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603FRE07604RL
Send this link via E-Mail
Help With This Screen
