Keywords:





RES 5.60K OHM 1/10W 1% SMD 0603 - RT0603FRE075K6L

5.60K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603FRE075K6L

Digi-Key Part Number RT0603FRE075K6L-ND
Price Break
15000
Unit Price
.00800
Extended Price
120.00
Manufacturer Part NumberRT0603FRE075K6L
DescriptionRES 5.60K OHM 1/10W 1% SMD 0603
Quantity Available Non-Stock
All prices are in USD

Purchase 5.60K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603FRE075K6L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 5.60K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603FRE075K6L
Technical/Catalog InformationRT0603FRE075K6L
VendorYageo
CategoryResistors
Resistance In Ohms5.60K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±50ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603FRE075K6L
RT0603FRE075K6L

RT0603FRE075K6L Specification Sheet

Image of RES 5.60K OHM 1/10W 1% SMD 0603 - RT0603FRE075K6L

RES 5.60K OHM 1/10W 1% SMD 0603 - RT0603FRE075K6L (RT0603FRE075K6L-ND)

Related parts 5.60K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603FRE075K6L
RES 5.60K OHM 1/10W 1% SMD 0603 - RT0603FRE075K6L
 Order 'res 5.60k ohm 1/10w 1% smd 0603 - RT0603FRE075K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603FRE075K6L-ND.
RES 5.60K OHM 1/10W 1% 0603 SMD - 9C06031A5601FKHFT
 Order 'res 5.60k ohm 1/10w 1% 0603 smd - 9C06031A5601FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.60KHCT-ND.
RES 560K OHM 1/10W 1% 0603 SMD - 9C06031A5603FKHFT
 Order 'res 560k ohm 1/10w 1% 0603 smd - 9C06031A5603FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KHCT-ND.
RES 5.60K OHM 1/10W 1% 0603 SMD - 9C06031A5601FKHFT
 Order 'res 5.60k ohm 1/10w 1% 0603 smd - 9C06031A5601FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.60KHDKR-ND.
RES 560K OHM 1/10W 1% 0603 SMD - 9C06031A5603FKHFT
 Order 'res 560k ohm 1/10w 1% 0603 smd - 9C06031A5603FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KHDKR-ND.
RES 5.60K OHM 1/10W 1% 0603 SMD - RC0603FR-075K6L
 Order 'res 5.60k ohm 1/10w 1% 0603 smd - RC0603FR-075K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.60KHRCT-ND.
RES 560K OHM 1/10W 1% 0603 SMD - RC0603FR-07560KL
 Order 'res 560k ohm 1/10w 1% 0603 smd - RC0603FR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KHRCT-ND.
RES 560K OHM 1/10W 1% 0603 SMD - RC0603FR-07560KL
 Order 'res 560k ohm 1/10w 1% 0603 smd - RC0603FR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KHRDKR-ND.
RES 5.60K OHM 1/10W 1% 0603 SMD - RC0603FR-075K6L
 Order 'res 5.60k ohm 1/10w 1% 0603 smd - RC0603FR-075K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.60KHRDKR-ND.
RES 5.60K OHM 1/10W 1% 0603 SMD - RC0603FR-075K6L
 Order 'res 5.60k ohm 1/10w 1% 0603 smd - RC0603FR-075K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.60KHRTR-ND.
RES 560K OHM 1/10W 1% 0603 SMD - RC0603FR-07560KL
 Order 'res 560k ohm 1/10w 1% 0603 smd - RC0603FR-07560KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KHRTR-ND.
RES 560K OHM 1/10W 1% 0603 SMD - 9C06031A5603FKHFT
 Order 'res 560k ohm 1/10w 1% 0603 smd - 9C06031A5603FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KHTR-ND.
RES 5.60K OHM 1/10W 1% 0603 SMD - 9C06031A5601FKHFT
 Order 'res 5.60k ohm 1/10w 1% 0603 smd - 9C06031A5601FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.60KHTR-ND.
RES 5.60K OHM 1/10W .5% SMD 0603 - 9T06031A5601DAHFT
 Order 'res 5.60k ohm 1/10w .5% smd 0603 - 9T06031A5601DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5601DAHFT-ND.
RES 5.60K OHM 1/10W .5% SMD 0603 - 9T06031A5601DBHFT
 Order 'res 5.60k ohm 1/10w .5% smd 0603 - 9T06031A5601DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5601DBHFT-ND.

Options for 5.60K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603FRE075K6L
Send this link via E-Mail
Help With This Screen

RES 5.60K OHM 1/10W 1% SMD 0603 - RT0603FRE075K6L
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 5.60K OHM 1/10W 1% SMD 0603 - 9T06031A5601FBHFT Next: RES 5.60K OHM 1/16W .1% SMD 0402 - 9T04021A5601BAHF3
RES 5.60K OHM 1/10W 1% SMD 0603 - RT0603FRE075K6L