CAPACITOR TANT 47UF 6.3V 20% SMD - T494A476M006AS
47µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 6.3V T494A476M006AS
| Digi-Key Part Number | 399-3346-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T494A476M006AS | |||
| Description | CAPACITOR TANT 47UF 6.3V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 47µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 6.3V T494A476M006AS
| Technical/Catalog Information | T494A476M006AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T494A476M006AS T494A476M006AS 399 3346 2 ND 39933462ND 399-3346-2 |
T494A476M006AS Specification Sheet
CAPACITOR TANT 47UF 6.3V 20% SMD - T494A476M006AS (399-3346-2-ND)
Related parts 47µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 6.3V T494A476M006ASCAPACITOR TANT 47UF 6.3V 20% SMD - T494A476M006AS
Order 'capacitor tant 47uf 6.3v 20% smd - T494A476M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3346-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T494A476M006AS
Order 'capacitor tant 47uf 6.3v 20% smd - T494A476M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3346-2-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ASE070
Order 'capacitor tant 47uf 6.3v 20% smd - T520B476M006ASE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3061-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ASE070
Order 'capacitor tant 47uf 6.3v 20% smd - T520B476M006ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3061-2-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ASE040
Order 'capacitor tant 47uf 6.3v 20% smd - T520B476M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3323-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ASE040
Order 'capacitor tant 47uf 6.3v 20% smd - T520B476M006ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3323-2-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T491A476M006AS
Order 'capacitor tant 47uf 6.3v 20% smd - T491A476M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3341-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T491A476M006AS
Order 'capacitor tant 47uf 6.3v 20% smd - T491A476M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3341-2-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T520T476M006ATE070
Order 'capacitor tant 47uf 6.3v 20% smd - T520T476M006ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3470-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T520T476M006ATE070
Order 'capacitor tant 47uf 6.3v 20% smd - T520T476M006ATE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3470-2-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T491A476M006AT
Order 'capacitor tant 47uf 6.3v 20% smd - T491A476M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3700-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T491A476M006AT
Order 'capacitor tant 47uf 6.3v 20% smd - T491A476M006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3700-2-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T494A476M006AT
Order 'capacitor tant 47uf 6.3v 20% smd - T494A476M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3828-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T494A476M006AT
Order 'capacitor tant 47uf 6.3v 20% smd - T494A476M006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3828-2-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ATE040
Order 'capacitor tant 47uf 6.3v 20% smd - T520B476M006ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4023-1-ND.
Options for 47µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 6.3V T494A476M006AS
Send this link via E-Mail
Help With This Screen
