Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7607
PLUG HOLE 1.00"DIA STL 12 PRONG - 7607
| Digi-Key Part Number | 7607K-ND |
100 |
.81700 |
Extended Price
81.70 |
| Manufacturer Part Number | 7607 | |||
| Description | PLUG HOLE 1.00"DIA STL 12 PRONG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7607 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | Natural |
| Flange Diameter | 1.140" (29.0mm) |
| Hole Diameter | 1.000" (25.4mm) |
| Material | Steel, Nickel Plated |
| Panel Thickness | 0.062 ~ 0.156" (1.6 ~ 3.9mm) |
| Type | Body Plug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7607 7607 7607K ND 7607KND 7607K |
7607 Specification Sheet
PLUG HOLE 1.00"DIA STL 12 PRONG - 7607 (7607K-ND)
Related parts Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7607Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7607
Order 'plug hole 1.00"dia stl 12 prong - 7607' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7607K-ND.
Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7605
Order 'plug hole .750"dia stl 12 prong - 7605' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7605K-ND.
Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7606
Order 'plug hole .875"dia stl 12 prong - 7606' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7606K-ND.
Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7608
Order 'plug hole 1.125"dia stl 12 prong - 7608' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7608K-ND.
Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7609
Order 'plug hole 1.250"dia stl 12 prong - 7609' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7609K-ND.
Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7610
Order 'plug hole 1.375"dia stl 12 prong - 7610' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7610K-ND.
Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7611
Order 'plug hole 1.500"dia stl 12 prong - 7611' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7611K-ND.
Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7601
Order 'plug hole .312"dia steel 6 prong - 7601' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7601K-ND.
Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7602
Order 'plug hole .375"dia steel 6 prong - 7602' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7602K-ND.
Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7600
Order 'plug hole .250"dia steel 6 prong - 7600' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7600K-ND.
Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7603
Order 'plug hole .500"dia steel 6 prong - 7603' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7603K-ND.
Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7604
Order 'plug hole .625"dia steel 8 prong - 7604' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7604K-ND.
Battery Holder Battery Keystone Electronics 104
Order 'holder battery coin 23mm 1-cell - 104' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 104K-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8607
Order 'plug hole nylon 1.00" dia - 8607' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8607K-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon, Matte Finish Body Plug Keystone Electronics 8600
Order 'plug hole nylon .250" dia - 8600' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8600K-ND.
Options for Hole Plug Hardware, Fasteners, Accessory Steel, Nickel Plated Body Plug Keystone Electronics 7607
Send this link via E-Mail
Help With This Screen
