100µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 4V T494A107M004AS
CAPACITOR TANT 100UF 4V 20% SMD - T494A107M004AS - Capacitors
| Digi-Key Part Number | 399-3344-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T494A107M004AS | |||
| Description | CAPACITOR TANT 100UF 4V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 4V T494A107M004AS
| Technical/Catalog Information | T494A107M004AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T494A107M004AS T494A107M004AS 399 3344 2 ND 39933442ND 399-3344-2 |
T494A107M004AS Specification Sheet
CAPACITOR TANT 100UF 4V 20% SMD - T494A107M004AS (399-3344-2-ND) - Capacitors
Related parts 100µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 4V T494A107M004AS100µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 4V T494A107M004AS
Order 'capacitor tant 100uf 4v 20% smd - T494A107M004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3344-1-ND.
100µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 4V T494A107M004AS
Order 'capacitor tant 100uf 4v 20% smd - T494A107M004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3344-2-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 4V T491D107M004AS
Order 'capacitor tant 100uf 4v 20% smd - T491D107M004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1550-1-ND.
100µF Tantalum Capacitor Kemet 7343-31 (EIA) 4V T491D107M004AS
Order 'capacitor tant 100uf 4v 20% smd - T491D107M004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1550-2-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 4V T491D107M004AS
Order 'capacitor tant 100uf 4v 20% smd - T491D107M004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1550-6-ND.
100µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 4V T491B107M004AS
Order 'capacitor tant 100uf 4v 20% smd - T491B107M004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3000-1-ND.
100µF Tantalum Capacitor Kemet 3528-21 (EIA) 4V T491B107M004AS
Order 'capacitor tant 100uf 4v 20% smd - T491B107M004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3000-2-ND.
100µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 4V T494B107M004AS
Order 'capacitor tant 100uf 4v 20% smd - T494B107M004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3004-1-ND.
100µF Tantalum Capacitor Kemet 3528-21 (EIA) 4V T494B107M004AS
Order 'capacitor tant 100uf 4v 20% smd - T494B107M004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3004-2-ND.
100µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 4V T520B107M004ASE070
Order 'capacitor tant 100uf 4v 20% smd - T520B107M004ASE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3167-1-ND.
100µF Tantalum Capacitor Kemet 3528-21 (EIA) 4V T520B107M004ASE070
Order 'capacitor tant 100uf 4v 20% smd - T520B107M004ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3167-2-ND.
100µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 4V T525B107M004ATE080
Order 'capacitor tant 100uf 4v 20% smd - T525B107M004ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3270-1-ND.
100µF Tantalum Capacitor Kemet 3528-21 (EIA) 4V T525B107M004ATE080
Order 'capacitor tant 100uf 4v 20% smd - T525B107M004ATE080' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3270-2-ND.
100µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 4V T520B107M004ASE040
Order 'capacitor tant 100uf 4v 20% smd - T520B107M004ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3318-1-ND.
100µF Tantalum Capacitor Kemet 3528-21 (EIA) 4V T520B107M004ASE040
Order 'capacitor tant 100uf 4v 20% smd - T520B107M004ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3318-2-ND.
Options for 100µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 4V T494A107M004AS
Send this link via E-Mail
Help With This Screen
