PLUG HOLE .500"DIA STEEL 6 PRONG - 7603 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 7603K-ND |
100 |
.55150 |
Extended Price
55.15 |
| Manufacturer Part Number | 7603 | |||
| Description | PLUG HOLE .500"DIA STEEL 6 PRONG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7603 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | Natural |
| Flange Diameter | 0.656" (16.7mm) |
| Hole Diameter | 0.500" (12.7mm) |
| Material | Steel, Nickel Plated |
| Panel Thickness | 0.031 ~ 0.062" (0.8 ~ 1.6mm) |
| Type | Body Plug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7603 7603 7603K ND 7603KND 7603K |
7603 Specification Sheet
PLUG HOLE .500"DIA STEEL 6 PRONG - 7603 (7603K-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:PLUG HOLE .500"DIA STEEL 6 PRONG - 7603
Order 'plug hole .500"dia steel 6 prong - 7603' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7603K-ND.
PLUG HOLE .250"DIA STEEL 6 PRONG - 7600
Order 'plug hole .250"dia steel 6 prong - 7600' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7600K-ND.
PLUG HOLE .312"DIA STEEL 6 PRONG - 7601
Order 'plug hole .312"dia steel 6 prong - 7601' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7601K-ND.
PLUG HOLE .375"DIA STEEL 6 PRONG - 7602
Order 'plug hole .375"dia steel 6 prong - 7602' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7602K-ND.
PLUG HOLE .625"DIA STEEL 8 PRONG - 7604
Order 'plug hole .625"dia steel 8 prong - 7604' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7604K-ND.
PLUG HOLE .750"DIA STL 12 PRONG - 7605
Order 'plug hole .750"dia stl 12 prong - 7605' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7605K-ND.
PLUG HOLE .875"DIA STL 12 PRONG - 7606
Order 'plug hole .875"dia stl 12 prong - 7606' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7606K-ND.
PLUG HOLE 1.00"DIA STL 12 PRONG - 7607
Order 'plug hole 1.00"dia stl 12 prong - 7607' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7607K-ND.
PLUG HOLE 1.125"DIA STL 12 PRONG - 7608
Order 'plug hole 1.125"dia stl 12 prong - 7608' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7608K-ND.
PLUG HOLE 1.250"DIA STL 12 PRONG - 7609
Order 'plug hole 1.250"dia stl 12 prong - 7609' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7609K-ND.
PLUG HOLE 1.375"DIA STL 12 PRONG - 7610
Order 'plug hole 1.375"dia stl 12 prong - 7610' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7610K-ND.
PLUG HOLE 1.500"DIA STL 12 PRONG - 7611
Order 'plug hole 1.500"dia stl 12 prong - 7611' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7611K-ND.
CLAMP CABLE .500" DIA STEEL - 8105
Order 'clamp cable .500" dia steel - 8105' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8105K-ND.
HALF CLAMP .500" DIA STEEL - 8146
Order 'half clamp .500" dia steel - 8146' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8146K-ND.
HALF CLAMP INSUL .500" DIA STEEL - 8165
Order 'half clamp insul .500" dia steel - 8165' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8165K-ND.
Send this link via E-Mail
Help With This Screen
