CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE040 - Capacitors
| Digi-Key Part Number | 399-3315-2-ND |
2000 |
.44200 |
Extended Price
884.00 |
| Manufacturer Part Number | T520B107M003ASE040 | |||
| Description | CAPACITOR TANT 100UF 3V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T520B107M003ASE040 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 3V |
| Tolerance | ±20% |
| Series | T520 |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | Ko-Cap Polymer |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 40.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T520B107M003ASE040 T520B107M003ASE040 399 3315 2 ND 39933152ND 399-3315-2 |
T520B107M003ASE040 Specification Sheet
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE040 (399-3315-2-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE040
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3315-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE040
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3315-2-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE070
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3059-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE070
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3059-2-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T525B107M003ATE080
Order 'capacitor tant 100uf 3v 20% smd - T525B107M003ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3264-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T525B107M003ATE080
Order 'capacitor tant 100uf 3v 20% smd - T525B107M003ATE080' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3264-2-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE040
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4004-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE040
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4004-2-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE070
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4005-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE070
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4005-2-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T525B107M003ATE080
Order 'capacitor tant 100uf 3v 20% smd - T525B107M003ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3264-6-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE040
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4004-6-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE070
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4005-6-ND.
CAPACITOR TANT 100UF 4V 20% SMD - T491D107M004AS
Order 'capacitor tant 100uf 4v 20% smd - T491D107M004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1550-1-ND.
CAPACITOR TANT 100UF 4V 20% SMD - T491D107M004AS
Order 'capacitor tant 100uf 4v 20% smd - T491D107M004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1550-2-ND.
Send this link via E-Mail
Help With This Screen