CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE040
| Digi-Key Part Number | 399-3315-1-ND |
1 10 100 500 1000 |
1.30000 1.13100 .98800 .78000 .65000 |
Extended Price
1.30 11.31 98.80 390.00 650.00 |
| Manufacturer Part Number | T520B107M003ASE040 | |||
| Description | CAPACITOR TANT 100UF 3V 20% SMD | |||
| Quantity Available | 1910 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T520B107M003ASE040 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 3V |
| Tolerance | ±20% |
| Series | T520 |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | Ko-Cap Polymer |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 40.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T520B107M003ASE040 T520B107M003ASE040 399 3315 1 ND 39933151ND 399-3315-1 |
T520B107M003ASE040 Specification Sheet
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE040 (399-3315-1-ND)
Related parts:CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE040
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3315-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T525B107M003ATE080
Order 'capacitor tant 100uf 3v 20% smd - T525B107M003ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3264-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE040
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3315-2-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE040
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4004-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE070
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4005-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T525B107M003ATE080
Order 'capacitor tant 100uf 3v 20% smd - T525B107M003ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3264-6-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE040
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4004-6-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE070
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4005-6-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE070
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3059-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE070
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3059-2-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T525B107M003ATE080
Order 'capacitor tant 100uf 3v 20% smd - T525B107M003ATE080' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3264-2-ND.
CAPACITOR TANT 150UF 3V 20% SMD - T525B157M003ATE080
Order 'capacitor tant 150uf 3v 20% smd - T525B157M003ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3265-1-ND.
CAPACITOR TANT 100UF 4V 20% SMD - T525B107M004ATE080
Order 'capacitor tant 100uf 4v 20% smd - T525B107M004ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3270-1-ND.
CAPACITOR TANT 100UF 4V 20% SMD - T491T107M004AT
Order 'capacitor tant 100uf 4v 20% smd - T491T107M004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3337-1-ND.
CAPACITOR TANT 100UF 4V 20% SMD - T494T107M004AT
Order 'capacitor tant 100uf 4v 20% smd - T494T107M004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3342-1-ND.
Send this link via E-Mail
Help With This Screen