Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 12.4 OHM 1/10W .25% SMD 0603 - RT0603CRE0712R4L - Resistors

Digi-Key Part Number RT0603CRE0712R4L-ND
Price Break
5000
Unit Price
.10000
Extended Price
500.00
Manufacturer Part NumberRT0603CRE0712R4L
DescriptionRES 12.4 OHM 1/10W .25% SMD 0603
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRT0603CRE0712R4L
VendorYageo
CategoryResistors
Resistance In Ohms12.4
Power (Watts)0.1W, 1/10W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient±50ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603CRE0712R4L
RT0603CRE0712R4L

RT0603CRE0712R4L Specification Sheet

Image of RES 12.4 OHM 1/10W .25% SMD 0603 - RT0603CRE0712R4L

RES 12.4 OHM 1/10W .25% SMD 0603 - RT0603CRE0712R4L (RT0603CRE0712R4L-ND) - Resistors

Related parts Resistors :
RES 12.4 OHM 1/10W .25% SMD 0603 - RT0603CRE0712R4L
 Order 'res 12.4 ohm 1/10w .25% smd 0603 - RT0603CRE0712R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0712R4L-ND.
RES 100 OHM 1/10W .25% SMD 0603 - 9T06031A1000CAHFT
 Order 'res 100 ohm 1/10w .25% smd 0603 - 9T06031A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1000CAHFT-ND.
RES 100 OHM 1/10W .25% SMD 0603 - 9T06031A1000CBHFT
 Order 'res 100 ohm 1/10w .25% smd 0603 - 9T06031A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1000CBHFT-ND.
RES 100K OHM 1/10W .25% SMD 0603 - 9T06031A1003CAHFT
 Order 'res 100k ohm 1/10w .25% smd 0603 - 9T06031A1003CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1003CAHFT-ND.
RES 100K OHM 1/10W .25% SMD 0603 - 9T06031A1003CBHFT
 Order 'res 100k ohm 1/10w .25% smd 0603 - 9T06031A1003CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1003CBHFT-ND.
RES 102 OHM 1/10W .25% SMD 0603 - 9T06031A1020CAHFT
 Order 'res 102 ohm 1/10w .25% smd 0603 - 9T06031A1020CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1020CAHFT-ND.
RES 102 OHM 1/10W .25% SMD 0603 - 9T06031A1020CBHFT
 Order 'res 102 ohm 1/10w .25% smd 0603 - 9T06031A1020CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1020CBHFT-ND.
RES 102K OHM 1/10W .25% SMD 0603 - 9T06031A1023CAHFT
 Order 'res 102k ohm 1/10w .25% smd 0603 - 9T06031A1023CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1023CAHFT-ND.
RES 102K OHM 1/10W .25% SMD 0603 - 9T06031A1023CBHFT
 Order 'res 102k ohm 1/10w .25% smd 0603 - 9T06031A1023CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1023CBHFT-ND.
RES 105 OHM 1/10W .25% SMD 0603 - 9T06031A1050CAHFT
 Order 'res 105 ohm 1/10w .25% smd 0603 - 9T06031A1050CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1050CAHFT-ND.
RES 105 OHM 1/10W .25% SMD 0603 - 9T06031A1050CBHFT
 Order 'res 105 ohm 1/10w .25% smd 0603 - 9T06031A1050CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1050CBHFT-ND.
RES 105K OHM 1/10W .25% SMD 0603 - 9T06031A1053CAHFT
 Order 'res 105k ohm 1/10w .25% smd 0603 - 9T06031A1053CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1053CAHFT-ND.
RES 105K OHM 1/10W .25% SMD 0603 - 9T06031A1053CBHFT
 Order 'res 105k ohm 1/10w .25% smd 0603 - 9T06031A1053CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1053CBHFT-ND.
RES 107 OHM 1/10W .25% SMD 0603 - 9T06031A1070CAHFT
 Order 'res 107 ohm 1/10w .25% smd 0603 - 9T06031A1070CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1070CAHFT-ND.
RES 107 OHM 1/10W .25% SMD 0603 - 9T06031A1070CBHFT
 Order 'res 107 ohm 1/10w .25% smd 0603 - 9T06031A1070CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1070CBHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 12.4 OHM 1/10W .25% SMD 0603 - RT0603CRD0712R4L Next: RES 12.4 OHM 1/10W .5% 0603 - RG1608Q-12R4-D-T5