CAPACITOR TANT 330UF 4V 10% SMD - T495C337K004ASE700
| Digi-Key Part Number | 399-3307-2-ND |
500 |
.83700 |
Extended Price
418.50 |
| Manufacturer Part Number | T495C337K004ASE700 | |||
| Description | CAPACITOR TANT 330UF 4V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T495C337K004ASE700 |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6032-28 |
| Capacitance | 330.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 4.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 700.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.500 mm [Max] |
| Packaging | Tape & Reel |
| Length | 6.000 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Dissipation Factor | 12.00 % [Max] |
| Leakage Current | 13.200 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | C |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.200 mm [Typ] |
| H | 2.500 mm [Max] |
| L | 6.000 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 3.200 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T495C337K004ASE700 T495C337K004ASE700 399 3307 2 ND 39933072ND 399-3307-2 |
T495C337K004ASE700 Specification Sheet
CAPACITOR TANT 330UF 4V 10% SMD - T495C337K004ASE700 (399-3307-2-ND)
Related parts:CAPACITOR TANT 330UF 4V 10% SMD - T495C337K004ASE700
Order 'capacitor tant 330uf 4v 10% smd - T495C337K004ASE700' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3307-1-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T495C337K004ASE700
Order 'capacitor tant 330uf 4v 10% smd - T495C337K004ASE700' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3307-2-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T495C337K004ASE700
Order 'capacitor tant 330uf 4v 10% smd - T495C337K004ASE700' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3307-6-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T496X337K004AS
Order 'capacitor tant 330uf 4v 10% smd - T496X337K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1665-1-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T496X337K004AS
Order 'capacitor tant 330uf 4v 10% smd - T496X337K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1665-2-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T496X337K004AS
Order 'capacitor tant 330uf 4v 10% smd - T496X337K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1665-6-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AS
Order 'capacitor tant 330uf 4v 10% smd - T491C337K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3304-1-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AS
Order 'capacitor tant 330uf 4v 10% smd - T491C337K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3304-2-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AS
Order 'capacitor tant 330uf 4v 10% smd - T491C337K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3304-6-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T494C337K004AS
Order 'capacitor tant 330uf 4v 10% smd - T494C337K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3310-1-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T494C337K004AS
Order 'capacitor tant 330uf 4v 10% smd - T494C337K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3310-2-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T494C337K004AS
Order 'capacitor tant 330uf 4v 10% smd - T494C337K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3310-6-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AT
Order 'capacitor tant 330uf 4v 10% smd - T491C337K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3751-1-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AT
Order 'capacitor tant 330uf 4v 10% smd - T491C337K004AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3751-2-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T494C337K004AT
Order 'capacitor tant 330uf 4v 10% smd - T494C337K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3849-1-ND.
Send this link via E-Mail
Help With This Screen