Keywords:





CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AS - Capacitors

330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T491C337K004AS

Digi-Key Part Number 399-3304-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberT491C337K004AS
DescriptionCAPACITOR TANT 330UF 4V 10% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T491C337K004AS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T491C337K004AS
Technical/Catalog InformationT491C337K004AS
VendorKemet (VA)
CategoryCapacitors
Capacitance330µF
Voltage - Rated 4V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)900.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T491C337K004AS
T491C337K004AS
399 3304 1 ND
39933041ND
399-3304-1

T491C337K004AS Specification Sheet

Image of CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AS

CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AS (399-3304-1-ND) - Capacitors

Related parts 330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T491C337K004AS
CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AS
 Order 'capacitor tant 330uf 4v 10% smd - T491C337K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3304-1-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AS
 Order 'capacitor tant 330uf 4v 10% smd - T491C337K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3304-6-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T496X337K004AS
 Order 'capacitor tant 330uf 4v 10% smd - T496X337K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1665-1-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T496X337K004AS
 Order 'capacitor tant 330uf 4v 10% smd - T496X337K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1665-6-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T495C337K004ASE700
 Order 'capacitor tant 330uf 4v 10% smd - T495C337K004ASE700' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3307-1-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T495C337K004ASE700
 Order 'capacitor tant 330uf 4v 10% smd - T495C337K004ASE700' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3307-6-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T494C337K004AS
 Order 'capacitor tant 330uf 4v 10% smd - T494C337K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3310-1-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T494C337K004AS
 Order 'capacitor tant 330uf 4v 10% smd - T494C337K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3310-6-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AT
 Order 'capacitor tant 330uf 4v 10% smd - T491C337K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3751-1-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T494C337K004AT
 Order 'capacitor tant 330uf 4v 10% smd - T494C337K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3849-1-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T495C337K004ATE700
 Order 'capacitor tant 330uf 4v 10% smd - T495C337K004ATE700' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3878-1-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T496X337K004ATE700
 Order 'capacitor tant 330uf 4v 10% smd - T496X337K004ATE700' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3979-1-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AT
 Order 'capacitor tant 330uf 4v 10% smd - T491C337K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3751-6-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T494C337K004AT
 Order 'capacitor tant 330uf 4v 10% smd - T494C337K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3849-6-ND.
CAPACITOR TANT 330UF 4V 10% SMD - T495C337K004ATE700
 Order 'capacitor tant 330uf 4v 10% smd - T495C337K004ATE700' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3878-6-ND.

Options for 330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T491C337K004AS
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 330UF 3V 20% SMD - T525D337M003ATE025 Next: CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AS
CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AS