RES 4.02KOHM 1/10W .25% SMD 0603 - RT0603CRD074K02L
| Digi-Key Part Number | RT0603CRD074K02L-ND |
5000 |
.10800 |
Extended Price
540.00 |
| Manufacturer Part Number | RT0603CRD074K02L | |||
| Description | RES 4.02KOHM 1/10W .25% SMD 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0603CRD074K02L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 4.02K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0603CRD074K02L RT0603CRD074K02L |
RT0603CRD074K02L Specification Sheet
RES 4.02KOHM 1/10W .25% SMD 0603 - RT0603CRD074K02L (RT0603CRD074K02L-ND)
Related parts:RES 4.02KOHM 1/10W .25% SMD 0603 - RT0603CRD074K02L
Order 'res 4.02kohm 1/10w .25% smd 0603 - RT0603CRD074K02L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD074K02L-ND.
RES 100 OHM 1/10W .25% SMD 0603 - 9T06031A1000CAHFT
Order 'res 100 ohm 1/10w .25% smd 0603 - 9T06031A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1000CAHFT-ND.
RES 100 OHM 1/10W .25% SMD 0603 - 9T06031A1000CBHFT
Order 'res 100 ohm 1/10w .25% smd 0603 - 9T06031A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1000CBHFT-ND.
RES 100K OHM 1/10W .25% SMD 0603 - 9T06031A1003CAHFT
Order 'res 100k ohm 1/10w .25% smd 0603 - 9T06031A1003CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1003CAHFT-ND.
RES 100K OHM 1/10W .25% SMD 0603 - 9T06031A1003CBHFT
Order 'res 100k ohm 1/10w .25% smd 0603 - 9T06031A1003CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1003CBHFT-ND.
RES 102 OHM 1/10W .25% SMD 0603 - 9T06031A1020CAHFT
Order 'res 102 ohm 1/10w .25% smd 0603 - 9T06031A1020CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1020CAHFT-ND.
RES 102 OHM 1/10W .25% SMD 0603 - 9T06031A1020CBHFT
Order 'res 102 ohm 1/10w .25% smd 0603 - 9T06031A1020CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1020CBHFT-ND.
RES 102K OHM 1/10W .25% SMD 0603 - 9T06031A1023CAHFT
Order 'res 102k ohm 1/10w .25% smd 0603 - 9T06031A1023CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1023CAHFT-ND.
RES 102K OHM 1/10W .25% SMD 0603 - 9T06031A1023CBHFT
Order 'res 102k ohm 1/10w .25% smd 0603 - 9T06031A1023CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1023CBHFT-ND.
RES 105 OHM 1/10W .25% SMD 0603 - 9T06031A1050CAHFT
Order 'res 105 ohm 1/10w .25% smd 0603 - 9T06031A1050CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1050CAHFT-ND.
RES 105 OHM 1/10W .25% SMD 0603 - 9T06031A1050CBHFT
Order 'res 105 ohm 1/10w .25% smd 0603 - 9T06031A1050CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1050CBHFT-ND.
RES 105K OHM 1/10W .25% SMD 0603 - 9T06031A1053CAHFT
Order 'res 105k ohm 1/10w .25% smd 0603 - 9T06031A1053CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1053CAHFT-ND.
RES 105K OHM 1/10W .25% SMD 0603 - 9T06031A1053CBHFT
Order 'res 105k ohm 1/10w .25% smd 0603 - 9T06031A1053CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1053CBHFT-ND.
RES 107 OHM 1/10W .25% SMD 0603 - 9T06031A1070CAHFT
Order 'res 107 ohm 1/10w .25% smd 0603 - 9T06031A1070CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1070CAHFT-ND.
RES 107 OHM 1/10W .25% SMD 0603 - 9T06031A1070CBHFT
Order 'res 107 ohm 1/10w .25% smd 0603 - 9T06031A1070CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1070CBHFT-ND.
Send this link via E-Mail
Help With This Screen