Keywords:





330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T525D337M006ATE025

CAP TANT 330UF 6.3V 20% SMD - T525D337M006ATE025

Digi-Key Part Number 399-3279-2-ND
Price Break
500
1000
2500
5000
10000
Unit Price
1.90200
1.85000
1.77700
1.67200
1.56800
Extended Price
951.00
1850.00
4442.50
8360.00
15680.00
Manufacturer Part NumberT525D337M006ATE025
DescriptionCAP TANT 330UF 6.3V 20% SMD
Quantity Available 500
All prices are in USD

Purchase 330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T525D337M006ATE025
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T525D337M006ATE025
Technical/Catalog InformationT525D337M006ATE025
VendorKemet
CategoryCapacitors
Capacitance330µF
Voltage - Rated 6.3V
Tolerance±20%
FeaturesPolymer
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)25.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T525D337M006ATE025
T525D337M006ATE025
399 3279 2 ND
39932792ND
399-3279-2

T525D337M006ATE025 Specification Sheet

Image of CAP TANT 330UF 6.3V 20% SMD - T525D337M006ATE025

CAP TANT 330UF 6.3V 20% SMD - T525D337M006ATE025 (399-3279-2-ND)

Related parts 330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T525D337M006ATE025
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T525D337M006ATE025
 Order 'cap tant 330uf 6.3v 20% smd - T525D337M006ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3279-1-ND.
330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T525D337M006ATE025
 Order 'cap tant 330uf 6.3v 20% smd - T525D337M006ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3279-2-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T525D337M006ATE025
 Order 'cap tant 330uf 6.3v 20% smd - T525D337M006ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3279-6-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V337M006ATE018
 Order 'cap tant 330uf 6.3v 20% smd - T520V337M006ATE018' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5148-1-ND.
330µF Tantalum Capacitor Kemet 7343-20 (EIA) 6.3V T520V337M006ATE018
 Order 'cap tant 330uf 6.3v 20% smd - T520V337M006ATE018' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5148-2-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V337M006ATE018
 Order 'cap tant 330uf 6.3v 20% smd - T520V337M006ATE018' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5148-6-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D337M006ASE045
 Order 'cap tant 330uf 6.3v 20% smd - T520D337M006ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1762-1-ND.
330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T520D337M006ASE045
 Order 'cap tant 330uf 6.3v 20% smd - T520D337M006ASE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1762-2-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D337M006ASE045
 Order 'cap tant 330uf 6.3v 20% smd - T520D337M006ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1762-6-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D337M006ASE040
 Order 'cap tant 330uf 6.3v 20% smd - T520D337M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1763-1-ND.
330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T520D337M006ASE040
 Order 'cap tant 330uf 6.3v 20% smd - T520D337M006ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1763-2-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D337M006ASE040
 Order 'cap tant 330uf 6.3v 20% smd - T520D337M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1763-6-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D337M006AS4351
 Order 'cap tant 330uf 6.3v 20% smd - T520D337M006AS4351' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3101-1-ND.
330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T520D337M006AS4351
 Order 'cap tant 330uf 6.3v 20% smd - T520D337M006AS4351' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3101-2-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T525D337M006ATE040
 Order 'cap tant 330uf 6.3v 20% smd - T525D337M006ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3152-1-ND.

Options for 330µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T525D337M006ATE025
Send this link via E-Mail
Help With This Screen

CAP TANT 330UF 6.3V 20% SMD - T525D337M006ATE025
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 330UF 6.3V 20% SMD - T525D337M006ATE025 Next: CAP TANT 330UF 6.3V 20% SMD - T525D337M006ATE025
CAP TANT 330UF 6.3V 20% SMD - T525D337M006ATE025