CAP TANT 220UF 6.3V 20% SMD - T525D227M006ATE025
| Digi-Key Part Number | 399-3278-6-ND |
1 10 100 |
5.23000 4.54600 3.97100 |
Extended Price
5.23 45.46 397.10 |
| Manufacturer Part Number | T525D227M006ATE025 | |||
| Description | CAP TANT 220UF 6.3V 20% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T525D227M006ATE025 |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-31 |
| Capacitance | 220.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 6.300 VDC [Max] |
| Equivalent Series Resistance (ESR) | 25.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 3.100 mm [Max] |
| Packaging | Digi-Reel |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 10.00 % [Max] |
| Leakage Current | 139.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | D |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 3.100 mm [Max] |
| H | 2.800 mm [Typ] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T525D227M006ATE025 T525D227M006ATE025 399 3278 6 ND 39932786ND 399-3278-6 |
T525D227M006ATE025 Specification Sheet
CAP TANT 220UF 6.3V 20% SMD - T525D227M006ATE025 (399-3278-6-ND)
Related parts:CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-1-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4809-2-ND.
CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K409
Order 'cap tant 220uf 10v 10% loesr smd - B45197A2227K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1533-1-ND.
CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K409
Order 'cap tant 220uf 10v 10% loesr smd - B45197A2227K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1533-2-ND.
CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K409
Order 'cap tant 220uf 10v 10% loesr smd - B45197A2227K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1533-6-ND.
CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K509
Order 'cap tant 220uf 10v 10% loesr smd - B45197A2227K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1534-1-ND.
CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K509
Order 'cap tant 220uf 10v 10% loesr smd - B45197A2227K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1534-2-ND.
CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K509
Order 'cap tant 220uf 10v 10% loesr smd - B45197A2227K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1534-6-ND.
CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
Order 'cap tant 220uf 16v 10% loesr smd - B45197A3227K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1552-1-ND.
CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
Order 'cap tant 220uf 16v 10% loesr smd - B45197A3227K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1552-2-ND.
CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
Order 'cap tant 220uf 16v 10% loesr smd - B45197A3227K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1552-6-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-6-ND.
CAP TANT LOESR 68UF 6.3V 20% SMD - TPSB686M006R0500
Order 'cap tant loesr 68uf 6.3v 20% smd - TPSB686M006R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1761-1-ND.
CAP TANT LOESR 68UF 6.3V 20% SMD - TPSB686M006R0500
Order 'cap tant loesr 68uf 6.3v 20% smd - TPSB686M006R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1761-2-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-1-ND.
Send this link via E-Mail
Help With This Screen