Keywords:





CAP TANT 150UF 6.3V 20% SMD - T525D157M006ATE025 - Capacitors

150µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T525D157M006ATE025

Digi-Key Part Number 399-3277-2-ND
Price Break
500
1000
2500
5000
10000
Unit Price
1.90200
1.85000
1.77700
1.67200
1.56800
Extended Price
951.00
1850.00
4442.50
8360.00
15680.00
Manufacturer Part NumberT525D157M006ATE025
DescriptionCAP TANT 150UF 6.3V 20% SMD
Quantity Available 4000
All prices are in USD

Purchase 150µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T525D157M006ATE025
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 150µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T525D157M006ATE025
Technical/Catalog InformationT525D157M006ATE025
VendorKemet
CategoryCapacitors
Capacitance150µF
Voltage - Rated 6.3V
Tolerance±20%
FeaturesPolymer
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)25.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T525D157M006ATE025
T525D157M006ATE025
399 3277 2 ND
39932772ND
399-3277-2

T525D157M006ATE025 Specification Sheet

Image of CAP TANT 150UF 6.3V 20% SMD - T525D157M006ATE025

CAP TANT 150UF 6.3V 20% SMD - T525D157M006ATE025 (399-3277-2-ND) - Capacitors

Related parts 150µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T525D157M006ATE025
CAP TANT 150UF 6.3V 20% SMD - T525D157M006ATE025
 Order 'cap tant 150uf 6.3v 20% smd - T525D157M006ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3277-1-ND.
CAP TANT 150UF 6.3V 20% SMD - T525D157M006ATE025
 Order 'cap tant 150uf 6.3v 20% smd - T525D157M006ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3277-2-ND.
CAP TANT 150UF 6.3V 20% SMD - T525D157M006ATE025
 Order 'cap tant 150uf 6.3v 20% smd - T525D157M006ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3277-6-ND.
CAP TANT 150UF 6.3V 20% SMD - T520V157M006ASE045
 Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1758-1-ND.
CAP TANT 150UF 6.3V 20% SMD - T520V157M006ASE045
 Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ASE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1758-2-ND.
CAP TANT 150UF 6.3V 20% SMD - T520V157M006ASE045
 Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1758-6-ND.
CAP TANT 150UF 6.3V 20% SMD - T520V157M006ASE040
 Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3255-1-ND.
CAP TANT 150UF 6.3V 20% SMD - T520V157M006ASE040
 Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3255-2-ND.
CAP TANT 150UF 6.3V 20% SMD - T520V157M006ASE040
 Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3255-6-ND.
CAP TANT 150UF 6.3V 20% SMD - T520V157M006ATE040
 Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4079-1-ND.
CAP TANT 150UF 6.3V 20% SMD - T520V157M006ATE040
 Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4079-2-ND.
CAP TANT 150UF 6.3V 20% SMD - T520V157M006ATE045
 Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4080-1-ND.
CAP TANT 150UF 6.3V 20% SMD - T520V157M006ATE045
 Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ATE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4080-2-ND.
CAP TANT 150UF 6.3V 20% SMD - T520V157M006ATE007
 Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4721-1-ND.
CAP TANT 150UF 6.3V 20% SMD - T520V157M006ATE007
 Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ATE007' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4721-2-ND.

Options for 150µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T525D157M006ATE025
Send this link via E-Mail
Help With This Screen

CAP TANT 150UF 6.3V 20% SMD - T525D157M006ATE025
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 150UF 6.3V 20% SMD - T525D157M006ATE025 Next: CAP TANT 150UF 6.3V 20% SMD - T525D157M006ATE025
CAP TANT 150UF 6.3V 20% SMD - T525D157M006ATE025