CAP TANT 68UF 6.3V 20% SMD - T525B686M006ATE080 - Capacitors
68µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T525B686M006ATE080
| Digi-Key Part Number | 399-3276-2-ND |
2000 6000 10000 24000 48000 |
.44200 .42900 .41600 .39000 .36400 |
Extended Price
884.00 2574.00 4160.00 9360.00 17472.00 |
| Manufacturer Part Number | T525B686M006ATE080 | |||
| Description | CAP TANT 68UF 6.3V 20% SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T525B686M006ATE080 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 68µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 80.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T525B686M006ATE080 T525B686M006ATE080 399 3276 2 ND 39932762ND 399-3276-2 |
T525B686M006ATE080 Specification Sheet
CAP TANT 68UF 6.3V 20% SMD - T525B686M006ATE080 (399-3276-2-ND) - Capacitors
Related parts 68µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T525B686M006ATE080CAP TANT 68UF 6.3V 20% SMD - T525B686M006ATE080
Order 'cap tant 68uf 6.3v 20% smd - T525B686M006ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3276-1-ND.
CAP TANT 68UF 6.3V 20% SMD - T525B686M006ATE080
Order 'cap tant 68uf 6.3v 20% smd - T525B686M006ATE080' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3276-2-ND.
CAP TANT 68UF 6.3V 20% SMD - T525B686M006ATE080
Order 'cap tant 68uf 6.3v 20% smd - T525B686M006ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3276-6-ND.
CAP TANT 68UF 6.3V 20% SMD - T520B686M006ATE025
Order 'cap tant 68uf 6.3v 20% smd - T520B686M006ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5231-2-ND.
CAP TANT 68UF 6.3V 20% SMD - T520B686M006ATE025
Order 'cap tant 68uf 6.3v 20% smd - T520B686M006ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5231-1-ND.
CAP TANT 68UF 6.3V 20% SMD - T520B686M006ATE025
Order 'cap tant 68uf 6.3v 20% smd - T520B686M006ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5231-6-ND.
CAP TANT 68UF 6.3V 20% SMD - T520U686M006ATE070
Order 'cap tant 68uf 6.3v 20% smd - T520U686M006ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5287-1-ND.
CAP TANT 68UF 6.3V 20% SMD - T520U686M006ATE070
Order 'cap tant 68uf 6.3v 20% smd - T520U686M006ATE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5287-2-ND.
CAP TANT 68UF 6.3V 20% SMD - T520U686M006ATE070
Order 'cap tant 68uf 6.3v 20% smd - T520U686M006ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5287-6-ND.
CAP TANT 68UF 6.3V 20% SMD - T520T686M006ATE150
Order 'cap tant 68uf 6.3v 20% smd - T520T686M006ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5290-1-ND.
CAP TANT 68UF 6.3V 20% SMD - T520T686M006ATE150
Order 'cap tant 68uf 6.3v 20% smd - T520T686M006ATE150' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5290-2-ND.
CAP TANT 68UF 6.3V 20% SMD - T520T686M006ATE150
Order 'cap tant 68uf 6.3v 20% smd - T520T686M006ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5290-6-ND.
CAP TANT 68UF 6.3V 20% SMD - T520T686M006ATE070
Order 'cap tant 68uf 6.3v 20% smd - T520T686M006ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5291-1-ND.
CAP TANT 68UF 6.3V 20% SMD - T520T686M006ATE070
Order 'cap tant 68uf 6.3v 20% smd - T520T686M006ATE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5291-2-ND.
CAP TANT 68UF 6.3V 20% SMD - T520T686M006ATE070
Order 'cap tant 68uf 6.3v 20% smd - T520T686M006ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5291-6-ND.
Options for 68µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T525B686M006ATE080
Send this link via E-Mail
Help With This Screen
