Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 150UF 3V 20% SMD - T525B157M003ATE080 - Capacitors

Digi-Key Part Number 399-3265-1-ND
Price Break
1
10
100
500
1000
Unit Price
1.30000
1.13100
.98800
.78000
.65000
Extended Price
1.30
11.31
98.80
390.00
650.00
Manufacturer Part NumberT525B157M003ATE080
DescriptionCAPACITOR TANT 150UF 3V 20% SMD
Quantity Available 1937
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT525B157M003ATE080
VendorKemet (VA)
CategoryCapacitors
Capacitance150µF
Voltage - Rated3V
Tolerance±20%
SeriesT525
Package / Case3528-21 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)80.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T525B157M003ATE080
T525B157M003ATE080
399 3265 1 ND
39932651ND
399-3265-1

T525B157M003ATE080 Specification Sheet

Image of CAPACITOR TANT 150UF 3V 20% SMD - T525B157M003ATE080

CAPACITOR TANT 150UF 3V 20% SMD - T525B157M003ATE080 (399-3265-1-ND) - Capacitors

Related parts Capacitors :
CAPACITOR TANT 150UF 3V 20% SMD - T525B157M003ATE080
 Order 'capacitor tant 150uf 3v 20% smd - T525B157M003ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3265-1-ND.
CAPACITOR TANT 150UF 3V 20% SMD - T525B157M003ATE080
 Order 'capacitor tant 150uf 3v 20% smd - T525B157M003ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3265-6-ND.
CAPACITOR TANT 150UF 3V 20% SMD - T525B157M003ATE080
 Order 'capacitor tant 150uf 3v 20% smd - T525B157M003ATE080' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3265-2-ND.
CAPACITOR TANT 150UF 3V 20% SMD - T520B157M003ATE040
 Order 'capacitor tant 150uf 3v 20% smd - T520B157M003ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4012-1-ND.
CAPACITOR TANT 150UF 3V 20% SMD - T520B157M003ATE070
 Order 'capacitor tant 150uf 3v 20% smd - T520B157M003ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4013-1-ND.
CAPACITOR TANT 150UF 3V 20% SMD - T520B157M003ATE040
 Order 'capacitor tant 150uf 3v 20% smd - T520B157M003ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4012-6-ND.
CAPACITOR TANT 150UF 3V 20% SMD - T520B157M003ATE070
 Order 'capacitor tant 150uf 3v 20% smd - T520B157M003ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4013-6-ND.
CAPACITOR TANT 150UF 3V 20% SMD - T520B157M003ASE070
 Order 'capacitor tant 150uf 3v 20% smd - T520B157M003ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3160-1-ND.
CAPACITOR TANT 150UF 3V 20% SMD - T520B157M003ASE070
 Order 'capacitor tant 150uf 3v 20% smd - T520B157M003ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3160-2-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T525B107M003ATE080
 Order 'capacitor tant 100uf 3v 20% smd - T525B107M003ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3264-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE040
 Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3315-1-ND.
CAPACITOR TANT 150UF 3V 20% SMD - T520B157M003ASE040
 Order 'capacitor tant 150uf 3v 20% smd - T520B157M003ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3316-1-ND.
CAPACITOR TANT 150UF 3V 20% SMD - T520B157M003ASE040
 Order 'capacitor tant 150uf 3v 20% smd - T520B157M003ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3316-2-ND.
CAPACITOR TANT 150UF 4V 20% SMD - T491B157M004AT
 Order 'capacitor tant 150uf 4v 20% smd - T491B157M004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3713-1-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AT
 Order 'capacitor tant 150uf 10v 20% smd - T491D157M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3778-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 150UF 3V 20% SMD - T520B157M003ATE070 Next: CAPACITOR TANT 150UF 3V 20% SMD - T525B157M003ATE080