CAPACITOR TANT 100UF 3V 20% SMD - T525B107M003ATE080
| Digi-Key Part Number | 399-3264-2-ND |
2000 6000 10000 24000 48000 |
.44200 .42900 .41600 .39000 .36400 |
Extended Price
884.00 2574.00 4160.00 9360.00 17472.00 |
| Manufacturer Part Number | T525B107M003ATE080 | |||
| Description | CAPACITOR TANT 100UF 3V 20% SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T525B107M003ATE080 |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3528-21 |
| Capacitance | 100.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 3.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 80.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.100 mm [Max] |
| Packaging | Tape & Reel |
| Length | 3.500 mm [Typ] |
| Width | 2.800 mm [Typ] |
| Dissipation Factor | 8.00 % [Max] |
| Leakage Current | 30.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | B |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.200 mm [Typ] |
| H | 2.100 mm [Max] |
| H | 1.900 mm [Typ] |
| L | 3.500 mm [Typ] |
| S | 0.800 mm [Typ] |
| W | 2.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T525B107M003ATE080 T525B107M003ATE080 399 3264 2 ND 39932642ND 399-3264-2 |
T525B107M003ATE080 Specification Sheet
CAPACITOR TANT 100UF 3V 20% SMD - T525B107M003ATE080 (399-3264-2-ND)
Related parts:CAPACITOR TANT 100UF 3V 20% SMD - T525B107M003ATE080
Order 'capacitor tant 100uf 3v 20% smd - T525B107M003ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3264-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T525B107M003ATE080
Order 'capacitor tant 100uf 3v 20% smd - T525B107M003ATE080' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3264-2-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T525B107M003ATE080
Order 'capacitor tant 100uf 3v 20% smd - T525B107M003ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3264-6-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE070
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3059-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE070
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3059-2-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE040
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3315-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ASE040
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3315-2-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE040
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4004-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE040
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4004-2-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE070
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4005-1-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE070
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4005-2-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE040
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4004-6-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T520B107M003ATE070
Order 'capacitor tant 100uf 3v 20% smd - T520B107M003ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4005-6-ND.
CAPACITOR TANT 100UF 4V 20% SMD - T491D107M004AS
Order 'capacitor tant 100uf 4v 20% smd - T491D107M004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1550-1-ND.
CAPACITOR TANT 100UF 4V 20% SMD - T491D107M004AS
Order 'capacitor tant 100uf 4v 20% smd - T491D107M004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1550-2-ND.
Send this link via E-Mail
Help With This Screen