Keywords:





SPEAKER Z=24OHM SS PORT ON EDGE - CB-22849 - Audio Products

Digi-Key Part Number 423-1031-ND
Price Break
1
10
100
500
1000
Unit Price
29.93000
25.75200
22.27200
19.48800
18.09600
Extended Price
29.93
257.52
2227.20
9744.00
18096.00
Manufacturer Part NumberCB-22849
DescriptionSPEAKER Z=24OHM SS PORT ON EDGE
Quantity Available 291
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCB-22849
VendorKnowles Acoustics
CategoryAudio Products
Frequency Range-
Impedance24 Ohm
TypeMagnetic, Balanced Armature, Edge Port
Size / Dimension25.15mm L x 25.15mm W x 9.65mm H
Sound Pressure Level-
Power - Rated-
Power - Max-
TerminationSolder Pins
Material - Cone-
Material - Magnet-
ShapeRectangular
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CB 22849
CB22849
423 1031 ND
4231031ND
423-1031


Image of SPEAKER Z=24OHM SS PORT ON EDGE - CB-22849

SPEAKER Z=24OHM SS PORT ON EDGE - CB-22849 (423-1031-ND) - Audio Products

Related parts Audio Products:
SPEAKER Z=24OHM SS PORT ON EDGE - CB-22849
 Order 'speaker z=24ohm ss port on edge - CB-22849' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1031-ND.
SPEAKER Z=48OHM SS PORT ON EDGE - CB-22850
 Order 'speaker z=48ohm ss port on edge - CB-22850' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1032-ND.
SPEAKER Z=24OHM SS PORT ON FACE - CB-22847
 Order 'speaker z=24ohm ss port on face - CB-22847' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1034-ND.
SPEAKER Z=48OHM SS PORT ON FACE - CB-22848
 Order 'speaker z=48ohm ss port on face - CB-22848' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1035-ND.
SPEAKER Z=135OHM SS PORT ON EDGE - FK-26260
 Order 'speaker z=135ohm ss port on edge - FK-26260' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FK-6260-ND.
SPEAKR Z=48OHM SS PORT ON EDGE - CB-23817-000
 Order 'speakr z=48ohm ss port on edge - CB-23817-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number CB-23817-000-ND.
SPEAKER Z=145OHM SS PORT ON END - BK-21610
 Order 'speaker z=145ohm ss port on end - BK-21610' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BK-1610-ND.
SPKR Z=725OHM SS PORT ON EDGE - ED-21912
 Order 'spkr z=725ohm ss port on edge - ED-21912' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-1912-ND.
SPKER Z=196 OHM SS PORT ON EDGE - ED-27045
 Order 'spker z=196 ohm ss port on edge - ED-27045' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-7045-ND.
SPEAKER Z=6000OHM SS PORT ON END - BK-21604-000
 Order 'speaker z=6000ohm ss port on end - BK-21604-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1100-ND.
SPEAKER Z=29OHMS SS PORT ON END - BK-26824-000
 Order 'speaker z=29ohms ss port on end - BK-26824-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1101-ND.
SPEAKER Z=35OHMS SS PORT ON END - BK-28562-000
 Order 'speaker z=35ohms ss port on end - BK-28562-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1102-ND.
SPEAKER Z=640OHMS SS PORT ON END - BK-29725-000
 Order 'speaker z=640ohms ss port on end - BK-29725-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1103-ND.
SPEAKER Z=1.5K OHM SS PORT ON SI - BK-21618-000
 Order 'speaker z=1.5k ohm ss port on si - BK-21618-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BK-21618-000-ND.
SPEAKER Z=3.3O OHMS PORT ON END - ED-29689
 Order 'speaker z=3.3o ohms port on end - ED-29689' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-9689-ND.

Send this link via E-Mail
Help With This Screen

SPEAKER Z=24OHM SS PORT ON EDGE - CB-22849
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SPEAKER Z=150 OHMS 28AWG WIRES - CM-23299-000 Next: SPEAKER Z=24OHM SS PORT ON FACE - CB-22847
SPEAKER Z=24OHM SS PORT ON EDGE - CB-22849