RES 1.5K OHM TRIMMABLE 0402 - RT0510R-152-M - Resistors
| Digi-Key Part Number | RT0510R-152-M-ND |
10000 |
.15100 |
Extended Price
1510.00 |
| Manufacturer Part Number | RT0510R-152-M | |||
| Description | RES 1.5K OHM TRIMMABLE 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0510R-152-M |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 1.50K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±20% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0510R 152 M RT0510R152M |
RT0510R-152-M Specification Sheet
RES 1.5K OHM TRIMMABLE 0402 - RT0510R-152-M (RT0510R-152-M-ND) - Resistors
Related parts Resistors :RES 1.5K OHM TRIMMABLE 0402 - RT0510R-152-M
Order 'res 1.5k ohm trimmable 0402 - RT0510R-152-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RT0510R-152-M-ND.
RES 1.5K OHM TRIMMABLE 0201 - RT0603R-152-M
Order 'res 1.5k ohm trimmable 0201 - RT0603R-152-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RT0603R-152-M-ND.
RES 1.5K OHM 1/16W .02% 0402 - RG1005V-152-P-T1
Order 'res 1.5k ohm 1/16w .02% 0402 - RG1005V-152-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V1.5KPCT-ND.
RES 1.5K OHM 1/16W .02% 0402 - RG1005V-152-P-T1
Order 'res 1.5k ohm 1/16w .02% 0402 - RG1005V-152-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V1.5KPDKR-ND.
RES 1.5K OHM 1/16W .02% 0402 - RG1005V-152-P-T1
Order 'res 1.5k ohm 1/16w .02% 0402 - RG1005V-152-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V1.5KPTR-ND.
RES 1.5K OHM 1/10W .02% 0603 - RG1608V-152-P-T1
Order 'res 1.5k ohm 1/10w .02% 0603 - RG1608V-152-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V1.5KPCT-ND.
RES 1.5K OHM 1/10W .02% 0603 - RG1608V-152-P-T1
Order 'res 1.5k ohm 1/10w .02% 0603 - RG1608V-152-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V1.5KPDKR-ND.
RES 1.5K OHM 1/10W .02% 0603 - RG1608V-152-P-T1
Order 'res 1.5k ohm 1/10w .02% 0603 - RG1608V-152-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V1.5KPTR-ND.
RES 1.5K OHM 1/8W .02% 0805 - RG2012V-152-P-T1
Order 'res 1.5k ohm 1/8w .02% 0805 - RG2012V-152-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG2012V1.5KPCT-ND.
RES 1.5K OHM 1/8W .02% 0805 - RG2012V-152-P-T1
Order 'res 1.5k ohm 1/8w .02% 0805 - RG2012V-152-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG2012V1.5KPDKR-ND.
RES 1.5K OHM 1/8W .02% 0805 - RG2012V-152-P-T1
Order 'res 1.5k ohm 1/8w .02% 0805 - RG2012V-152-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V1.5KPTR-ND.
RES 1.5K OHM 1/16W .1% 0402 - RG1005N-152-B-T1
Order 'res 1.5k ohm 1/16w .1% 0402 - RG1005N-152-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-152-B-T1-ND.
RES 1.5K OHM 1/16W .1% 0402 - RG1005N-152-B-T5
Order 'res 1.5k ohm 1/16w .1% 0402 - RG1005N-152-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-152-B-T5-ND.
RES 1.5K OHM 1/16W .25% 0402 - RG1005N-152-C-T10
Order 'res 1.5k ohm 1/16w .25% 0402 - RG1005N-152-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-152-C-T10-ND.
RES 1.5K OHM 1/16W .5% 0402 - RG1005N-152-D-T10
Order 'res 1.5k ohm 1/16w .5% 0402 - RG1005N-152-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-152-D-T10-ND.
Send this link via E-Mail
Help With This Screen
