RES 270 OHM TRIMMABLE 0402 - RT0510P-271-M - Resistors
270 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RT0510P-271-M
| Digi-Key Part Number | RT0510P-271-M-ND |
10000 |
.15100 |
Extended Price
1510.00 |
| Manufacturer Part Number | RT0510P-271-M | |||
| Description | RES 270 OHM TRIMMABLE 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0510P-271-M |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 270 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±20% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0510P 271 M RT0510P271M |
RT0510P-271-M Specification Sheet
RES 270 OHM TRIMMABLE 0402 - RT0510P-271-M (RT0510P-271-M-ND) - Resistors
Related parts 270 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RT0510P-271-MRES 270 OHM TRIMMABLE 0402 - RT0510P-271-M
Order 'res 270 ohm trimmable 0402 - RT0510P-271-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RT0510P-271-M-ND.
RES 270 OHM TRIMMABLE 0201 - RT0603P-271-M
Order 'res 270 ohm trimmable 0201 - RT0603P-271-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RT0603P-271-M-ND.
RES 100 OHM TRIMMABLE 0402 - RT0510P-101-M
Order 'res 100 ohm trimmable 0402 - RT0510P-101-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RT0510P-101-M-ND.
RES 27.0 OHM 16W 1% 2512 SMD - CPA2512E27R0FS-T10
Order 'res 27.0 ohm 16w 1% 2512 smd - CPA2512E27R0FS-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number CPA25E27.0CT-ND.
RES 27.0 OHM 16W 1% 2512 SMD - CPA2512E27R0FS-T10
Order 'res 27.0 ohm 16w 1% 2512 smd - CPA2512E27R0FS-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number CPA25E27.0DKR-ND.
RES 27.0 OHM 16W 1% 2512 SMD - CPA2512E27R0FS-T10
Order 'res 27.0 ohm 16w 1% 2512 smd - CPA2512E27R0FS-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number CPA25E27.0TR-ND.
RES 1.5K OHM TRIMMABLE 0402 - RT0510R-152-M
Order 'res 1.5k ohm trimmable 0402 - RT0510R-152-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RT0510R-152-M-ND.
RES 2.7 OHM 1W 1% 2512 SMD - RL3264R-2R70-F
Order 'res 2.7 ohm 1w 1% 2512 smd - RL3264R-2R70-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R2.7FCT-ND.
RES 2.7 OHM 1W 1% 2512 SMD - RL3264R-2R70-F
Order 'res 2.7 ohm 1w 1% 2512 smd - RL3264R-2R70-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R2.7FTR-ND.
RES .270 OHM 1% 1W 2512 SMD - RL3264L4-R270-F
Order 'res .270 ohm 1% 1w 2512 smd - RL3264L4-R270-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32L4.270FCT-ND.
RES .270 OHM 1% 1W 2512 SMD - RL3264L4-R270-F
Order 'res .270 ohm 1% 1w 2512 smd - RL3264L4-R270-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32L4.270FDKR-ND.
RES .270 OHM 1% 1W 2512 SMD - RL3264L4-R270-F
Order 'res .270 ohm 1% 1w 2512 smd - RL3264L4-R270-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32L4.270FTR-ND.
RES 270 OHM 1/16W .02% 0402 - RG1005V-271-P-T1
Order 'res 270 ohm 1/16w .02% 0402 - RG1005V-271-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V270PCT-ND.
RES 270 OHM 1/16W .02% 0402 - RG1005V-271-P-T1
Order 'res 270 ohm 1/16w .02% 0402 - RG1005V-271-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V270PDKR-ND.
RES 270 OHM 1/16W .02% 0402 - RG1005V-271-P-T1
Order 'res 270 ohm 1/16w .02% 0402 - RG1005V-271-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V270PTR-ND.
Options for 270 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RT0510P-271-M
Send this link via E-Mail
Help With This Screen
