100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RT0510P-101-M
RES 100 OHM TRIMMABLE 0402 - RT0510P-101-M - Resistors
| Digi-Key Part Number | RT0510P-101-M-ND |
10000 |
.15100 |
Extended Price
1510.00 |
| Manufacturer Part Number | RT0510P-101-M | |||
| Description | RES 100 OHM TRIMMABLE 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0510P-101-M |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±20% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0510P 101 M RT0510P101M |
RT0510P-101-M Specification Sheet
RES 100 OHM TRIMMABLE 0402 - RT0510P-101-M (RT0510P-101-M-ND) - Resistors
Related parts 100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RT0510P-101-M100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RT0510P-101-M
Order 'res 100 ohm trimmable 0402 - RT0510P-101-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RT0510P-101-M-ND.
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Susumu Co Ltd RT0603P-101-M
Order 'res 100 ohm trimmable 0201 - RT0603P-101-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RT0603P-101-M-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RT0816P-101-M
Order 'res 100 ohm trimmable 0603 - RT0816P-101-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RT0816P-101-M-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RT1220P-101-M
Order 'res 100 ohm trimmable 0805 - RT1220P-101-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RT1220P-101-M-ND.
270 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RT0510P-271-M
Order 'res 270 ohm trimmable 0402 - RT0510P-271-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RT0510P-271-M-ND.
1.00 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WS-1R0-F
Order 'res 1.00 ohm 1w 1% 0815 smd - RL3720WS-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WS1.00FCT-ND.
1.00 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd RL3720WS-1R0-F
Order 'res 1.00 ohm 1w 1% 0815 smd - RL3720WS-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL37WS1.00FTR-ND.
1.00 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WS-1R0-F
Order 'res 1.00 ohm 1w 1% 0815 smd - RL3720WS-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WS1.00FDKR-ND.
100 Ohm 16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) CPA2512E1000FS-T10
Order 'res 100 ohm 16w 1% 2512 smd - CPA2512E1000FS-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number CPA25E100CT-ND.
100 Ohm 16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) CPA2512E1000FS-T10
Order 'res 100 ohm 16w 1% 2512 smd - CPA2512E1000FS-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number CPA25E100DKR-ND.
100 Ohm 16W Chip Resistor - Surface Mount Susumu Co Ltd CPA2512E1000FS-T10
Order 'res 100 ohm 16w 1% 2512 smd - CPA2512E1000FS-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number CPA25E100TR-ND.
10.0 Ohm 16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) CPA2512Q10R0FS-T10
Order 'res 10.0 ohm 16w 1% 2512 smd - CPA2512Q10R0FS-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number CPA25Q10.0CT-ND.
10.0 Ohm 16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) CPA2512Q10R0FS-T10
Order 'res 10.0 ohm 16w 1% 2512 smd - CPA2512Q10R0FS-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number CPA25Q10.0DKR-ND.
10.0 Ohm 16W Chip Resistor - Surface Mount Susumu Co Ltd CPA2512Q10R0FS-T10
Order 'res 10.0 ohm 16w 1% 2512 smd - CPA2512Q10R0FS-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number CPA25Q10.0TR-ND.
1.50K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RT0510R-152-M
Order 'res 1.5k ohm trimmable 0402 - RT0510R-152-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RT0510R-152-M-ND.
Options for 100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RT0510P-101-M
Send this link via E-Mail
Help With This Screen
